24 Можете да резервирате наличност сега
| Количество | |
|---|---|
| 1+ | € 281,110 | 
| 5+ | € 275,490 | 
| 10+ | € 269,870 | 
| 25+ | € 264,240 | 
| 50+ | € 258,620 | 
Информация за продукта
Преглед на продукта
DVL 750 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, renewable energy (solar and wind), single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives and substations.
- Bipolar and insulated measurement up to 1125V, current output
- Input connection with M5 studs, compatible with AV 100 family
- Connection to secondary circuit on SMS6GE6 Burndy connector
- Low consumption and low losses, compact design
- Good behaviour under common mode variations, excellent accuracy (offset, sensitivity, linearity)
- Good delay time, low temperature variation
- High immunity to external interferences
- Supply voltage range from ±13.5 to ±26.4V (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Primary nominal RMS voltage is 750V typ (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Ambient operating temperature range from -40 to 85°C
Технически характеристики
Voltage Transformer
AC, DC, Pulsed
± 13.5V to ± 26.4V
750VAC
Current
Panel Mount
75mA
85°C
DVL Series
-13.5V
26.4V
0.5%
0.5%
Voltage
100mm
-40°C
0.5%
No SVHC (27-Jun-2024)
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Bulgaria
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта