Alarm Piezo Buzzers:
123 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,760 5+ € 1,600 10+ € 1,440 20+ € 1,320 40+ € 1,250 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 1V | 80dBA | 3.8kHz | 20V | 1mA | Through Hole | External | 13000pF | 10cm | - | Noryl | 1V p-p to 20V p-p | -40°C | 70°C | - | |||||
2309144 | Each | 1+ € 13,780 10+ € 11,940 20+ € 11,700 | Мин: 1 / Множ: 1 | Alarm | Continuous | 6VDC | 80dBA | 2.9kHz | 28VDC | 18mA | Panel | Internal | - | 609.6mm | - | Nylon 66 (Polyamide 66) | 6VDC to 28VDC | -30°C | 65°C | - | ||||
Each | 1+ € 4,740 10+ € 3,800 25+ € 3,580 50+ € 3,390 100+ € 3,230 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 3V | - | - | 24V | 10mA | Panel Mount | Internal | - | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 24VDC | -20°C | 70°C | - | |||||
4985618 | Each | 1+ € 34,180 5+ € 31,010 10+ € 27,850 25+ € 25,700 50+ € 24,180 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 6VDC | - | - | 28VDC | 16mA | Panel Mount | Internal | - | - | - | Nylon | 10VDC to 28VDC | -30°C | 65°C | - | ||||
Each | 1+ € 4,540 10+ € 3,940 25+ € 3,760 50+ € 3,590 100+ € 3,400 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 3V | - | - | 20V | 20mA | Through Hole | Internal | - | - | - | PC (Polycarbonate) | 3VDC to 20VDC | -20°C | 85°C | - | |||||
Each | 1+ € 18,950 10+ € 15,490 25+ € 14,220 50+ € 13,320 100+ € 12,620 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 6VDC | - | - | 28VDC | 18mA | Panel Mount | Internal | - | - | - | Nylon | 6VDC to 28VDC | -30°C | 65°C | - | |||||
Each | 1+ € 6,830 10+ € 5,790 25+ € 5,330 50+ € 5,020 100+ € 4,720 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 3V | - | - | 20V | 16mA | Through Hole | Internal | - | - | - | Valox | 3VDC to 20VDC | -20°C | 65°C | - | |||||
MALLORY | Each | 1+ € 5,890 | Мин: 1 / Множ: 1 | Alarm | Continuous | 22VDC | 90dB | 2.9kHz | 28VDC | 12mA | Flanged | Internal | - | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 22VDC to 28VDC | -20°C | 70°C | - | ||||
1602913 | Each | 1+ € 23,850 5+ € 23,160 10+ € 22,470 25+ € 17,920 50+ € 16,870 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 10V | - | - | 48V | 18mA | Panel Mount | Internal | - | - | - | Nylon | 10VDC to 48VDC | -30°C | 65°C | - | ||||
1602895 | Each | 1+ € 42,490 5+ € 39,210 10+ € 35,930 25+ € 33,150 50+ € 31,890 | Мин: 1 / Множ: 1 | Alarm | - | 30V | - | - | 120V | 22mA | Panel Mount | Internal | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | - | ||||
MALLORY | Each | 1+ € 5,970 10+ € 4,900 25+ € 4,560 | Мин: 1 / Множ: 1 | Alarm | Continuous | 18VDC | 100dB | 2.9kHz | 28VDC | 30mA | Flanged | Internal | - | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 18VDC to 28VDC | -20°C | 70°C | - | ||||
Each | 1+ € 36,260 5+ € 34,880 10+ € 33,600 25+ € 32,460 50+ € 31,880 Още цени... | Мин: 1 / Множ: 1 | Alarm | Pulse | 3.3VDC | 95dBA | 4kHz | 5VDC | 20mA | Through Hole | Internal | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | Medical Speakers, IEC60601-1-8 Series | |||||
1603061 | Each | 1+ € 58,980 5+ € 53,570 10+ € 48,150 25+ € 44,440 50+ € 43,910 | Мин: 1 / Множ: 1 | Alarm | - | 30V | - | - | 120V | 24mA | Panel Mount | Internal | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | - | ||||
1602792 | Each | 1+ € 25,610 5+ € 23,240 10+ € 20,870 25+ € 19,150 50+ € 18,090 | Мин: 1 / Множ: 1 | Alarm | - | 6VDC | - | - | 28VDC | 18mA | Panel Mount | Internal | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | - | ||||
Each | 1+ € 5,410 10+ € 4,440 25+ € 4,100 50+ € 3,860 100+ € 3,630 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 3V | - | - | 24V | 25mA | - | - | - | - | - | - | - | - | - | - | |||||
1602901 | MALLORY | Each | 1+ € 33,350 5+ € 31,450 10+ € 29,530 25+ € 27,280 50+ € 26,180 | Мин: 1 / Множ: 1 | Alarm | Fast Pulse | 6VDC | 80dBA | 2.9kHz | 28VDC | 16mA | - | - | - | 609.6mm | - | - | - | - | - | - | |||
Each | 1+ € 43,300 5+ € 41,300 10+ € 39,290 25+ € 38,320 50+ € 38,160 | Мин: 1 / Множ: 1 | Alarm | - | 30V | - | - | 120V | 24mA | Panel Mount | Internal | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | - | |||||
1602767 | Each | 1+ € 27,700 5+ € 25,140 10+ € 22,570 25+ € 20,820 50+ € 19,600 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 6VDC | - | - | 16V | 22mA | Panel Mount | Internal | - | - | - | Nylon | 6VDC to 16VDC | -30°C | 65°C | - | ||||
Each | 1+ € 56,320 5+ € 49,840 10+ € 43,360 25+ € 43,310 50+ € 43,260 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 30V | - | - | 120V | 19mA | Panel Mount | Internal | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | - | |||||
Each | 1+ € 4,900 10+ € 4,790 25+ € 4,240 50+ € 4,170 100+ € 3,550 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 3V | - | - | 28VDC | 15mA | Panel Mount | Internal | - | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -20°C | 70°C | - | |||||
Each | 1+ € 4,430 10+ € 3,650 25+ € 3,380 50+ € 3,200 100+ € 3,020 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 3V | - | - | 28VDC | 12mA | Panel Mount | Internal | - | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -20°C | 70°C | - | |||||
1602883 | Each | 1+ € 34,520 5+ € 32,690 10+ € 30,860 25+ € 28,480 50+ € 26,990 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 6VDC | - | - | 28VDC | 16mA | Panel Mount | Internal | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | - | ||||
1776332 | Each | 1+ € 49,360 5+ € 46,650 10+ € 43,920 25+ € 40,530 50+ € 39,740 | Мин: 1 / Множ: 1 | Alarm | - | 6VDC | - | - | 28VDC | 16mA | Panel Mount | Internal | - | - | - | Nylon | 6VDC to 28VDC | -40°C | 85°C | - | ||||
Each | 1+ € 31,310 5+ € 31,100 10+ € 30,880 25+ € 30,670 50+ € 30,070 Още цени... | Мин: 1 / Множ: 1 | Alarm | - | 6VDC | - | - | 16V | 40mA | Panel Mount | Internal | - | - | 24AWG | Nylon | 6VDC to 16VDC | -40°C | 85°C | - | |||||
Each | 1+ € 32,080 5+ € 31,840 10+ € 31,590 25+ € 31,340 50+ € 30,760 Още цени... | Мин: 1 / Множ: 1 | Alarm | 3 Beeps | 9VDC | 90dB | 4kHz | 12VDC | 75mA | Through Hole | Internal | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 12VDC | -30°C | 65°C | - |