Имате нужда от повече?
Количество | |
---|---|
1+ | € 2,160 |
25+ | € 2,040 |
50+ | € 1,940 |
100+ | € 1,830 |
250+ | € 1,710 |
500+ | € 1,640 |
Информация за продукта
Преглед на продукта
The 8Ω Miniature Speaker is a compact audio transducer designed to deliver sound in a small form factor. With its 8-ohm impedance, it is compatible with a wide range of audio devices, including portable electronics, small audio systems, and DIY projects. Despite its small size, this speaker is engineered to produce clear and balanced audio reproduction across various frequencies. Its compact dimensions make it ideal for applications where space is limited, such as portable devices, headphones, and small multimedia setups.
- Miniature rectangular 8Ω speaker, 1Wmax.
- Very small, compact, low profile speaker
- Fitted with leads to enable easy fixing within an application.
- Suitable for mobile phones, PDAs and Bluetooth products.
Приложения
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Технически характеристики
Speaker
Miniature
11mm
700Hz
Rectangular
15mm x 11mm x 3mm
0Hz to 20kHz
20kHz
Multicomp Pro Speaker
1W
3mm
0.118"
1W
8ohm
700mW
89dB
0.433"
0Hz
-
-
Bare Mount
15mm
0.591"
No SVHC (21-Jan-2025)
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта