8ohm Speakers & Receivers:
435 Намерени продуктаНамерете огромна гама от 8ohm Speakers & Receivers в Farnell България. Ние разполагаме с широка гама от Speakers & Receivers, като 8ohm, 4ohm, 6ohm & 32ohm Speakers & Receivers от най-добрите световни производители, включително: Pui Audio, Multicomp Pro, Visaton, Mcm Audio Select & Kingstate.
Изглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
Rated Input Power
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,510 5+ € 1,360 10+ € 1,260 20+ € 1,080 40+ € 1,050 Още цени... | Мин: 1 / Множ: 1 | Speaker | 300mW | Micro | - | 10mm | 8ohm | - | 86dB | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | 10mm x 2.9mm | - | 1.2kHz | 1.2kHz to 20kHz | 20kHz | - | - | - | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | |||||
Each | 1+ € 14,980 10+ € 14,490 | Мин: 1 / Множ: 1 | - | - | Receiver | - | - | 8ohm | 50mm | - | 2W | - | 84dB | Round with Square Frame | - | - | - | 1.969" | 150Hz | - | 20kHz | - | - | - | - | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ € 10,850 10+ € 10,460 | Мин: 1 / Множ: 1 | - | - | Full-range | - | - | 8ohm | 105mm | - | 20W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 302,670 5+ € 281,050 | Мин: 1 / Множ: 1 | - | - | Subwoofer | - | 485mm | 8ohm | - | - | 800W | 33Hz | 99dBA | Round with Square Frame | 19.094" | - | 485mm x 205mm | - | 35Hz | 35Hz to 1kHz | 1kHz | - | - | - | - | Panel Mount | - | - | 205mm | - | 8.071" | |||||
Each | 1+ € 3,350 10+ € 2,760 20+ € 2,700 | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | - | 50mm | 8ohm | - | 83dB | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ € 5,800 10+ € 5,380 25+ € 5,020 50+ € 4,700 100+ € 4,500 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.5W | Miniature | - | 28mm | 8ohm | - | - | 1.5W | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | - | 550Hz | 0Hz to 9kHz | 9kHz | - | - | - | - | Bare Mount | 3W | - | 5.6mm | - | 0.22" | |||||
Each | 1+ € 15,420 10+ € 14,900 | Мин: 1 / Множ: 1 | - | - | Full-range | - | - | 8ohm | 50mm | - | 4W | 250Hz | 84dB | Round with Square Frame | - | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ € 8,770 10+ € 7,140 20+ € 7,000 | Мин: 1 / Множ: 1 | Speaker | 30W | Full-range | - | 100mm | 8ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
MULTICOMP PRO | Each | 1+ € 3,430 10+ € 3,170 25+ € 2,960 50+ € 2,770 100+ € 2,660 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.2W | Miniature | - | 36mm | 8ohm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | 36mm x 4.6mm | - | 550Hz | 0Hz to 11kHz | 11kHz | - | - | - | - | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ € 2,040 3+ € 1,840 5+ € 1,780 10+ € 1,710 20+ € 1,550 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.5W | Micro | - | 36mm | 8ohm | - | 104dB | 1W | 570Hz | 104dB | Round | 1.417" | - | 36mm x 4.8mm | - | 570Hz | 570Hz to 5kHz | 5kHz | - | - | - | - | Bare Mount | 1.5W | - | 4.8mm | - | 0.189" | |||||
Each | 1+ € 8,120 10+ € 6,620 20+ € 6,490 | Мин: 1 / Множ: 1 | Speaker | 4W | Full-range | - | - | 8ohm | 41.5mm | - | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz | 220Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ € 18,270 10+ € 14,380 20+ € 12,520 | Мин: 1 / Множ: 1 | Speaker | 15W | Full-range | - | - | 8ohm | 66.5mm | - | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ € 13,220 10+ € 10,320 20+ € 8,980 | Мин: 1 / Множ: 1 | Speaker | 15W | Full-range | - | - | 8ohm | 50.5mm | - | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ € 10,560 10+ € 7,640 20+ € 7,490 | Мин: 1 / Множ: 1 | Speaker | 3W | Full-range | - | 64mm | 8ohm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | - | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | - | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ € 5,360 10+ € 4,420 20+ € 4,330 | Мин: 1 / Множ: 1 | - | - | Miniature | - | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | 28mm x 5.5mm | - | 300Hz | 300Hz to 20kHz | 20kHz | - | IP65 | - | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ € 3,070 25+ € 2,890 50+ € 2,740 100+ € 2,610 250+ € 2,420 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | - | - | 8ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | - | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ € 17,320 10+ € 12,530 20+ € 10,910 | Мин: 1 / Множ: 1 | Speaker | 8W | Full-range | - | 52.5mm | 8ohm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | - | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ € 19,760 10+ € 15,560 20+ € 13,540 | Мин: 1 / Множ: 1 | Tweeter | 100W | Tweeter | - | - | 8ohm | 51.5mm | - | - | 2kHz | 90dB | Round with Square Frame | - | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | 1.5kHz | 1.5kHz to 22kHz | 22kHz | - | - | - | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
MULTICOMP PRO | Each | 1+ € 2,660 25+ € 2,510 50+ € 2,380 100+ € 2,260 250+ € 2,100 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | - | 50mm | 8ohm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | - | 350Hz | 0Hz to 20kHz | 20kHz | - | - | - | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
MULTICOMP PRO | Each | 1+ € 3,460 25+ € 3,270 50+ € 3,100 100+ € 2,950 250+ € 2,740 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.5W | Miniature | - | 50mm | 8ohm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | - | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ € 15,120 10+ € 14,560 | Мин: 1 / Множ: 1 | - | - | Full-range | - | - | 8ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ € 1,550 25+ € 1,460 50+ € 1,390 100+ € 1,320 250+ € 1,230 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | - | 66mm | 8ohm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | - | 0Hz to 7kHz | 7kHz | - | - | - | - | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
Each | 1+ € 19,950 10+ € 15,700 20+ € 13,670 | Мин: 1 / Множ: 1 | Speaker | 5W | Full-range | - | - | 8ohm | 50mm | - | 4W | 350Hz | 80dB | Round with Square Frame | - | - | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
MULTICOMP PRO | Each | 1+ € 2,020 25+ € 1,910 50+ € 1,810 100+ € 1,720 250+ € 1,600 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | Micro | - | - | 8ohm | 9mm | 88dB | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | - | - | 9mm x 16mm x 3mm | 0.354" | 850Hz | 0Hz to 10kHz | 10kHz | - | - | - | - | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | ||||
MULTICOMP PRO | Each | 1+ € 4,760 10+ € 4,410 25+ € 4,110 50+ € 3,840 100+ € 3,690 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | - | 36mm | 8ohm | - | 85dB | 1W | 550Hz | 85dB | Round | 1.417" | - | 12.5mm x 1.5mm | - | 550Hz | 0Hz to 11kHz | 11kHz | - | - | - | Multicomp Pro Speakers | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" |