Имате нужда от повече?
Количество | |
---|---|
1+ | € 1,920 |
10+ | € 1,710 |
25+ | € 1,630 |
50+ | € 1,500 |
100+ | € 1,440 |
Информация за продукта
Преглед на продукта
The ASSR-1218 series from Avago Technologies are photoMOS relays in miniature 4pin SOP package. These relays consist of an AlGaAs infrared light emitting diode (LED) input stage is optically coupled to a high voltage output detector circuit. The detector consists of a high speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less.
- Compact solid state bidirectional signal switch
- SPST-NO contact configuration
- Output withstand voltage is 60V
- Current rating is 0.2A
- CMOS compatibility low input current
- Low on-resistance of 0.25ohm typical for DC and 1ohm typical for AC/DC
- High input to output insulation voltage
- UL, CSA approved
- Operating temperature range from -40°C to 85°C
- Output power dissipation of 400mW
Приложения
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Security, Communications & Networking
Предупреждения
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage or degradation which may be induced by ESD.
Технически характеристики
SPST
AC / DC
200mA
Surface Mount
Gull Wing
3.75kV
1µA
No SVHC (23-Jan-2024)
SPST-NO (1 Form A)
60V
SO-4
25mA
10ohm
0.4pF
ASSR-12XX Series
Технически документи (3)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Singapore
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта