DPST-NO (2 Form A) MOSFET Solid State Relays:
116 Намерени продуктаНамерете огромна гама от DPST-NO (2 Form A) MOSFET Solid State Relays в Farnell България. Ние разполагаме с широка гама от MOSFET Solid State Relays, като DPST-NO (2 Form A), SPST-NC (1 Form B), SPST-NO (1 Form A), SPST-NC (1 Form B) & 4PST-NO (4 Form A) MOSFET Solid State Relays от най-добрите световни производители, включително: Panasonic, Broadcom, Vishay, Infineon & Omron Electronic Components.
Изглед
Купувач
Инженер
Производител
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Цели бобини Опции за опаковка | 1000+ € 2,070 | Мин: 1000 / Множ: 1000 | - | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Surface Mount | Gull Wing | - | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR-12XX Series | |||||
Each | 1+ € 3,040 5+ € 3,030 10+ € 3,020 20+ € 3,010 50+ € 3,000 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | AC / DC | 400V | 100mA | DIP-8 | Surface Mount | Gull Wing | - | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 4,560 5+ € 4,310 10+ € 4,060 20+ € 3,740 50+ € 3,450 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | AC / DC | 600V | 40mA | DIP-8 | Surface Mount | Gull Wing | - | 120ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 4,280 5+ € 4,050 10+ € 3,810 20+ € 3,790 50+ € 3,770 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | AC / DC | 60V | 500mA | DIP-8 | Surface Mount | Gull Wing | - | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 4,060 5+ € 3,840 10+ € 3,610 20+ € 3,320 50+ € 3,060 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | AC / DC | 400V | 80mA | SOP-8 | Surface Mount | Gull Wing | - | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 5,350 5+ € 5,060 10+ € 4,770 20+ € 4,390 50+ € 4,050 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | AC / DC | 100V | 300mA | DIP-8 | Surface Mount | Gull Wing | - | 4ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 7,820 5+ € 7,390 10+ € 6,960 20+ € 6,820 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 100mA | DIP-8 | Surface Mount | Gull Wing | 50mA | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 5,960 5+ € 5,630 10+ € 5,300 20+ € 5,190 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 40mA | DIP-8 | Through Hole | PC Pin | 50mA | 100ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQW Series | |||||
Each | 1+ € 2,970 5+ € 2,810 10+ € 2,640 20+ € 2,540 50+ € 2,440 | Мин: 1 / Множ: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 100mA | SOP-8 | Surface Mount | Gull Wing | 50mA | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 13,810 5+ € 12,560 10+ € 11,720 50+ € 11,060 100+ € 10,770 Още цени... | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 250V | 170mA | DIP-8 | Through Hole | PC Pin | 25mA | 8ohm | 4kV | 1pF | 1µA | HEXFET PVT322A Series | |||||
Each | 1+ € 5,250 5+ € 4,390 10+ € 3,520 20+ € 3,470 50+ € 3,420 | Мин: 1 / Множ: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 200V | 200mA | SMD-8 | Surface Mount | Gull Wing | 1mA | 15ohm | 5.3kV | 1.1pF | 1µA | LH1522 Series | |||||
BROADCOM | Each | 1+ € 3,080 5+ € 2,910 10+ € 2,740 20+ € 2,630 50+ € 2,520 | Мин: 1 / Множ: 1 | DPST | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Surface Mount | Gull Wing | 25mA | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR-12XX Series | ||||
Each | 1+ € 3,350 5+ € 3,140 10+ € 2,930 20+ € 2,870 50+ € 2,810 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Through Hole | PC Pin | 20mA | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR-12XX Series | |||||
PANASONIC | Each | 1+ € 5,230 5+ € 4,580 10+ € 3,790 20+ € 3,400 50+ € 3,140 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 100mA | SOP-8 | Surface Mount | Gull Wing | 900µA | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW Series | ||||
Each | 1+ € 5,820 5+ € 5,510 10+ € 5,190 20+ € 4,990 50+ € 4,780 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 600mA | DIP-8 | Through Hole | PC Pin | 20mA | 1ohm | 3.75kV | 0.8pF | 1µA | ASSR-14XX Series | |||||
BROADCOM | Each | 1+ € 4,180 5+ € 3,600 10+ € 3,010 20+ € 2,950 50+ € 2,890 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | - | - | - | DIP-8 | Surface Mount | Gull Wing | 30mA | - | 3.75kV | 0.6pF | - | ASSR-V62X Series | ||||
PANASONIC | Each | 1+ € 5,410 5+ € 5,120 10+ € 4,820 20+ € 4,630 50+ € 4,440 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 500mA | DIP-8 | Surface Mount | Gull Wing | 1.2mA | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW Series | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,020 5+ € 2,720 10+ € 2,520 20+ € 2,390 50+ € 2,100 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | - | - | - | SMD-8 | Surface Mount | Gull Wing | - | - | 5.3kV | - | - | VO1263 Series | |||||
Each | 1+ € 4,040 5+ € 3,640 10+ € 3,380 20+ € 3,200 50+ € 2,820 | Мин: 1 / Множ: 1 | SPST-NO, SPST-NO | DPST-NO (2 Form A) | AC / DC | 250V | 140mA | DIP-8 | Through Hole | PC Pin | 50mA | 15ohm | 5.3kV | 0.4pF | - | VOR2121 Series | |||||
PANASONIC | Each | 1+ € 5,350 5+ € 4,680 10+ € 3,880 20+ € 3,480 50+ € 3,210 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | PC Pin | 1.2mA | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW Series | ||||
Each | 1+ € 9,680 5+ € 9,150 10+ € 8,620 20+ € 8,290 50+ € 7,950 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 1A | SO-8 | Surface Mount | Gull Wing | 5mA | 0.5ohm | 3.75kV | 0.8pF | - | ASSR-15XX Series | |||||
Each | 1+ € 4,650 5+ € 4,070 10+ € 3,370 20+ € 3,020 50+ € 2,790 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 500mA | DIP-8 | Through Hole | PC Pin | 50mA | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,300 5+ € 4,780 10+ € 4,430 20+ € 4,210 50+ € 3,700 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | AC / DC | 400V | 125mA | SMD-8 | Surface Mount | Gull Wing | - | 36ohm | 5.3kV | 0.7pF | 1µA | LH1526 Series | |||||
Each | 1+ € 7,830 5+ € 6,850 10+ € 5,680 20+ € 5,090 50+ € 4,700 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | AC / DC | 60V | 400mA | SOP-8 | Surface Mount | Gull Wing | - | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 4,300 5+ € 4,270 10+ € 4,240 20+ € 4,210 50+ € 4,180 | Мин: 1 / Множ: 1 | - | DPST-NO (2 Form A) | AC / DC | 60V | 500mA | DIP-8 | Surface Mount | Gull Wing | - | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||