Свържете се с мен, когато продуктът е наличен отново.
Количество | |
---|---|
1+ | € 6 650,000 |
Информация за продукта
Преглед на продукта
RMC-8356 is a external controller. It is a 1U rack-mount controller for PXI- or PXI Express-based systems intended for test and measurement applications requiring rack-mount controllers. It features a 3.6GHz quad-core Intel Xeon processor, capable of turbo speeds up to 4.0GHz, and includes 16GB of RAM, upgradeable to 64GB. The RMC-8356 supports RAID arrays, which allow multiple hard drives to be configured for high performance for mission-critical, physically demanding applications. The 1TB hard drive has three additional bays for expanding storage.
- Monitoring for CPU and chassis environment, CPU thermal trip support
- 5V standby alert LED, fan speed control, power-on mode from AC power recovery
- Intel Xeon E3-1275-V5 3.6GHZ, 80W CPU, Intel C236 chipset
- 16GB UDIMM Non-ECC DDR4 memory standard (1 ×16GB)
- Maximum memory supported: 64GB Unregistered Non-ECC DDR4-2133MHz in 4 DIMM sockets
- 1 x PCI Express 3.0 x16 slot, 1 x 500GB SATA3 hard drive JBOD HDD
- Intel HD P530 graphics, 2 × display port, 1 × DVI video
- 1 x Intel PHY i219LM gigabit Ethernet controller, 1 x Intel I210-AT on-board LAN
- 350W AC power supply w/ PFC, internal 4 x 4cm fans
- ACPI/ACPM power management, main switch override mechanism, Wake-On-LAN (WOL) header
Технически характеристики
Intel Xeon E3-1275 v5
4 Core
500GB
+10°C to +35°C
Ethernet, PCIe, RS-232, SATA, USB
NI PXI Systems
To Be Advised
3.6GHz
16GB
20
NI PXI Chassis
Windows
RMC-8356
Технически документи (1)
Сродни продукти
Открит е 1 продукт
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта