Имате нужда от повече?
Количество | |
---|---|
1+ | € 298,000 |
Информация за продукта
Преглед на продукта
The MT-8200-60-KIT is an IntelliTone™ Pro 200 LAN Toner and Probe Kit with network cable tester. This kit features eliminates confusion over cable location and decisively rejects noise and false signals, locates the correct cable bundle, isolates cable within bundle, despite cable bleed, verifies twisted-pair installation with visual end-to-end continuity test (opens, shorts and reversed pairs), identifies individual wire pairs with new SmartTone™ analogue toning, simplifies signal interpretation in noisy environments with multiple LED indicators.
- LED display
- 1m Drop test with and without module
- 3000m Altitude
- 9V Alkaline/20-hour Battery type and life
- Thumbwheel switch and volume wheel control
- Turns off automatically after 2.5 hours toner/1 hour probe of inactivity
- 0 to 40°C Operating temperature range
Съдържание
LAN Toner and Probe, F-connector coaxial adaptor, Two RJ11 and two RJ45 Patch cables, Test leads with crocodile clips, Lanyards, Guide and Two 9V PP3 batteries.
Предупреждения
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Бележки
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Технически характеристики
LAN Toner and Probe
31.75mm
74.7mm
No SVHC (15-Jun-2015)
-
140.7mm
IntelliTone Pro 200 Series
Алтернативи за MT-8200-60-KIT
Открит е 1 продукт
Сродни продукти
2 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Malaysia
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта