Имате нужда от повече?
Количество | |
---|---|
1+ | € 148,040 |
Информация за продукта
Преглед на продукта
The EX655 from Extech Instruments is a 600A true RMS AC/DC clamp meter + NCV with 6000 count backlit LCD display. This clamp meter also measures AC/DC voltage, AC current, DC current, inrush current, resistance, capacitance, frequency, temperature, continuity/diode test and has an NCV detector. The EX655 has a 1.18" jaw size which accommodates conductors up to 350 MCM. This meter also features data hold, min/max, relative function, low pass filter, inrush mode, DC zero function, LCD trending bargraph, auto power off and a convenient LED worklight.
- Low impedance (LoZ) prevents false reading caused by ghost voltages, low pass filter (LPF)
- Measures 6A, 60A, 600A (0.001A) AC current
- Basic accuracy ACA is ±2.5% of rdg, DCA is ±2.5% of rdg
- Measures 600µA (0.1µA) AC/DC µA current
- Measures 1000V (0.1mV) DC voltage, 750V (1mV) AC voltage
- Basic accuracy ACV is ±1.2% of rdg, DCV is ±0.8% of rdg
- Non-contact voltage (NCV) range from 100V to 1000V
- Measures 60Mohm (0.1ohm) resistance, 60mF (0.01nF) capacitance, 10Hz to 1MHz (0.01Hz) frequency
- Measures -40 to 1832°F (1°F) and -40 to 1000°C (1°C) temperature
- Dimension is 9" x 3" x 1.6" (228mm x 77mm x 41mm), weight is 9.4oz (265g)
- Captures highest and lowest readings
- Includes a relative function
- LED worklight for use in dimly lit areas
- Auto power-off to preserve batteries
- Power: 3x AAA batteries (included)
- Supplied with test leads and bead wire temperature probe
Приложения
Test & Measurement
Съдържание
EX655 true RMS AC/DC clamp meter, Test leads, General purpose bead wire temperature probe, 3AAA batteries.
Бележки
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Технически характеристики
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
750V
60Mohm
Manual
1.18"
No SVHC (20-Jun-2016)
600A
1kV
True RMS
3.75
EX65x Series
Технически документи (1)
Сродни продукти
7 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта