Имате нужда от повече?
Количество | |
---|---|
1+ | € 139,660 |
3+ | € 120,860 |
Информация за продукта
Преглед на продукта
This series of mini clamp meters is specifically designed for use in tight spaces, making them indispensable tools for mechanical and electrical equipment maintenance, home appliance installation, and residential electrical systems. The 60A mini clamp meter offers high precision with a resolution of 0.1mA, making it ideal for tasks that demand accuracy. It’s perfect for those working with electronics, such as diagnosing current loads in solar power systems, electric vehicles, and other similar applications requiring precise measurements.
- VFC (UT210E/UT211B)
- MAX/MIN (UT210B/C)
- Auto range
- ZERO mode (UT210D/E/UT211B)
- Auto power off
- Input protection
- NCV (UT210B/C/D/E/UT211B)
- True RMS (UT210B/C/D/E/UT211B)
- Ergonomic and lightweight
- 2~3 times/s sampling rate
- LCD backlight/data hold
- Relative mode (UT210B)
Приложения
Test & Measurement, Industrial, Electrical and Electronics, Metering
Бележки
3 Years Manufacturer Warranty.
Технически характеристики
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
600V
60Mohm
Auto
17mm
No SVHC (25-Jun-2025)
60A
600V
True RMS
4
Multicomp Pro Digital Multimeters
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта