2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Отпечатване на страница

                      DMM7510

                      Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителKEITHLEY
                      Част № на производителяDMM7510
                      Код на поръчката2770044
                      Продуктова гамаDMM7500 Series
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      22 В наличност

                      Имате нужда от повече?

                      Доставка в рамките на 1 – 3 дни
                      Поръчайте преди 17:00 ч. за стандартна доставка
                      Количество
                      1+€ 5 290,000
                      Цена за:Each
                      Минимален: 1
                      Множествен: 1
                      € 5 290,00 (без ДДС)
                      Добавете номер на частта /Бележка на реда
                      Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.
                      Този номер ще бъде добавен към потвърждението на поръчката, фактурата, бележката за изпращане, имейла за уеб потвърждение и етикета на продукта.

                      Информация за продукта

                      ПроизводителKEITHLEY
                      Част № на производителяDMM7510
                      Код на поръчката2770044
                      Продуктова гамаDMM7500 Series
                      Лист с технически данни

                      Data Sheet

                      No. of Digits7.5
                      DMM ConnectivityGPIB, LAN / LXI, USB
                      Current Measure AC Max10A
                      Voltage Measure AC Max700V
                      Resistance Measure Max1Gohm
                      Product RangeDMM7500 Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCTo Be Advised

                      Преглед на продукта

                      The DMM7510 from Keithley combines all the advantages of a precision digital multimeter, a graphical touchscreen display, and a high speed, high resolution digitizer to create an industry first: a graphical sampling multimeter. The digitizer gives the DMM7510 unprecedented signal analysis flexibility; the five-inch capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with “pinch and zoom” simplicity. This combination of high performance and high ease of use offers unparalleled insight into your test results.

                      • Precision multimeter with 3½- to 7½-digit resolution
                      • 0.0014% basic DCV accuracy
                      • Exceptional low noise performance and expanded range
                      • 100mV, 1Ω, and 10µA ranges offer the sensitivity needed for measuring low level signals
                      • Capture and display waveforms or transients with 1MS/sec, 18 bit digitizer
                      • Large internal memory buffer; store over 11 million readings in standard mode or 27.5 million in compact mode
                      • Display more with 5-inch high-resolution touchscreen interface, any function with one button click, analyze measured data faster
                      • Extensive software available including: Test, Script Builder, KickStart Startup Software, and LabVIEW and IVI drivers
                      • The high-speed digitizing function allows capture and display of voltage and current waveforms
                      • Advanced triggering options make it possible to capture a signal at precisely the right point
                      • 88 x 213 x 410mm (w/o handle, bumpers)/ 106 x 255 x 425mm (w/ handle, bumper) (3.63/4.08Kg weight)

                      Приложения

                      Test & Measurement, Industrial Automation Control, Wireless, Sensing, Power Management, IIoT (Industrial Internet of Things), Robotics, Alternative Energy, Medical, Audio

                      Съдържание

                      DMM7510 multimeter, 1756 test leads, USB-B-1 USB cable, CA-180-3A TSP-link/Ethernet cable documentation CD, DMM7510 quick start guide.

                      Предупреждения

                      Exercise extreme caution when a shock hazard is present. The ANSI states that a shock hazard exists when voltage levels greater than 30Vrms, 42.4Vpeak or 60VDC are present.

                      Технически характеристики

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      1Gohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      DMM Connectivity

                      GPIB, LAN / LXI, USB

                      Voltage Measure AC Max

                      700V

                      Product Range

                      DMM7500 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      To Be Advised

                      Технически документи (4)

                      Application Note EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Selection Guide EN

                      Алтернативи за DMM7510

                      2 Намерени продукта

                      Сродни продукти

                      6 Намерени продукта

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      China
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:90303200
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS съвместим:Да

                      RoHS

                      Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                      Стойност на вещества, пораждащи сериозно безпокойство (SVHC):To Be Advised
                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):4.08