Информация за продукта
Преглед на продукта
The DPO3032 Mixed Signal Oscilloscope provides the performance you need for many of today's mainstream applications. With automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, the DPO3032 provides the feature-rich tools you need to simplify and speed debug of your complex design.
- 5 Megapoint Record Length on All Channels
- <gt/>50,000 wfm/s Maximum Waveform Capture Rate
- Suite of Advanced Triggers
- Wave Inspector® Controls Provide Easy Navigation and Automated Search of Waveform Data
- 29 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
- TekVPI® Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
- 9 in. (229 mm) WVGA Widescreen colour Display
- Small Footprint and Lightweight – Only 5.8 in. (147 mm) deep and 9 lb. (4 kg)
- USB 2.0 Host Port on Front and Rear Panel for Data Storage, Printing, and Connecting a USB Keyboard
- USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
- 10/100 Ethernet Port and Video Out Port to Export Oscilloscope Display to a Monitor or Projector
- Automated Serial Triggering, Decode, and Search Options
- Automated Triggering, Decode, and Search on Parallel Buses
- Multichannel Setup and Hold Triggering
- MagniVu™ High-speed Acquisition Provides 121.2 ps Fine Timing Resolution on Digital Channels
Приложения
Power Management, Imaging, Video & Vision
Съдържание
One P6139B 500MHz 10x passive probe per channel, front cover, OpenChoice™ Desktop software, National Instruments LABview SignalExpress Tektronix edition LE software, calibration certificate documenting traceability to National Metrology Institute and ISO90001 quality system registration, user manual, documentation CD, power cord and accessory pouch.
Бележки
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Технически характеристики
DPO3000 Series
300MHz
5 Mpts
WVGA LCD Colour
3 Years
No SVHC (17-Dec-2014)
2 Channel
2.5GSPS
1.17ns
One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Pouch, Front Cover, Certificate of Calibration
EU, SWISS, UK
Технически документи (1)
Сродни продукти
8 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
Сертификат за съответствие на продукта