2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Отпечатване на страница

                      MDO34 3-BW-500 +3AFG +3BND +3MSODEMO

                      MSO / MDO Oscilloscope, 3 Series, 4 Analogue, 500 MHz, 2.5 GSPS, 10 Mpts, 800 ps

                      TEKTRONIX MDO34 3-BW-500 +3AFG +3BND +3MSODEMO
                      TEKTRONIX MDO34 3-BW-500 +3AFG +3BND +3MSODEMO
                      TEKTRONIX MDO34 3-BW-500 +3AFG +3BND +3MSODEMO
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителTEKTRONIX
                      Част № на производителяMDO34 3-BW-500 +3AFG +3BND +3MSODEMO
                      Код на поръчката4259525
                      Продуктова гама3 Series
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      3 В наличност

                      Имате нужда от повече?

                      Доставка в рамките на 1 – 3 дни
                      Поръчайте преди 17:00 ч. за стандартна доставка
                      На разположение до изчерпване на количествата
                      Количество
                      1+€ 14 411,000
                      Цена за:Each
                      Минимален: 1
                      Множествен: 1
                      € 14 411,00 (без ДДС)
                      Добавете номер на частта /Бележка на реда
                      Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.
                      Този номер ще бъде добавен към потвърждението на поръчката, фактурата, бележката за изпращане, имейла за уеб потвърждение и етикета на продукта.

                      Информация за продукта

                      ПроизводителTEKTRONIX
                      Част № на производителяMDO34 3-BW-500 +3AFG +3BND +3MSODEMO
                      Код на поръчката4259525
                      Продуктова гама3 Series
                      Лист с технически данни

                      Data Sheet

                      Product Range3 Series
                      Scope Channels4 Analogue
                      Bandwidth500MHz
                      Sampling Rate2.5GSPS
                      Display Memory Depth10 Mpts
                      Calculated Rise Time800ps
                      Scope Display TypeHD Capacitive Touch Screen
                      Kit ContentsMDO34 w/3-BW-500 Bandwidth Upgrade
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Преглед на продукта

                      MDO34 3-BW-500 +3AFG +3BND +3MSO DEMO is a 3 series MDO mixed domain oscilloscope with 500MHz bandwidth upgrade, 3-AFG arbitrary function generator, 3-BND application bundle (includes all serial options and power analysis option) and 3-MSO adding 16 digital channels(includes P6316 digital probe and accessories) option . The 3 Series MDO minimizes rack or bench space by integrating multiple instrument, which combines analogue, digital, and RF measurements with a signal source in a single, small (5.9 in., 149 mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments. Fully upgradable bandwidths and options enable adding functionality over time.

                      • 4 analogue channel, 500MHz bandwidth
                      • Large 11.6" (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
                      • Up to 2.5GS/s sample rate
                      • 10M record length on all channels
                      • <gt/>280,000wfm/s maximum waveform capture rate
                      • Standard passive voltage probe with 3.9pF capacitive loading and 250MHz or 500MHz analogue bandwidth
                      • Debug complicated embedded designs with a wide range of serial decodes
                      • 6-in-1 instrument integration
                      • Arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
                      • Dimension is height 252mm x width 370mm x depth 148.6mm

                      Съдържание

                      3 series MDO mixed domain oscilloscope with 500MHz bandwidth upgrade, Arbitrary function generator, Application bundle, Adding 16 digital channels, One TPP0500 500MHz passive probe per analogue channel, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Accessory bag, Installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese).

                      Бележки

                      A discount of up to 68% has been applied to this SKU, and the offer is valid until June 30, 2025.

                      Технически характеристики

                      Product Range

                      3 Series

                      Bandwidth

                      500MHz

                      Display Memory Depth

                      10 Mpts

                      Scope Display Type

                      HD Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Analogue

                      Sampling Rate

                      2.5GSPS

                      Calculated Rise Time

                      800ps

                      Kit Contents

                      MDO34 w/3-BW-500 Bandwidth Upgrade

                      Plug Type

                      -

                      Технически документи (1)

                      Technical Data Sheet EN

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      United States
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:90302000
                      US ECCN:3A992.g
                      EU ECCN:NLR
                      RoHS съвместим:Y-Ex

                      RoHS

                      Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:Да

                      RoHS

                      Стойност на вещества, пораждащи сериозно безпокойство (SVHC):To Be Advised
                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):.000001