2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analysers
                      Отпечатване на страница

                      PSA6005USC

                      Spectrum Analyser, Universal Adapter, Handheld, PSA Series 5, 10MHz to 6GHz, 192 mm, 92 mm, 49 mm

                      AIM-TTI INSTRUMENTS PSA6005USC
                      AIM-TTI INSTRUMENTS PSA6005USC
                      AIM-TTI INSTRUMENTS PSA6005USC
                      AIM-TTI INSTRUMENTS PSA6005USC
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителAIM-TTI INSTRUMENTS
                      Част № на производителяPSA6005USC
                      Код на поръчката2444040
                      Продуктова гамаPSA Series 5
                      Известен също катоGTIN UPC EAN: 5060584590330
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      4 В наличност

                      2 Можете да резервирате наличност сега

                      Доставка в рамките на 1 – 3 дни
                      Поръчайте преди 17:00 ч. за стандартна доставка
                      Количество
                      1+€ 2 988,000
                      Цена за:Each
                      Минимален: 1
                      Множествен: 1
                      € 2 988,00 (без ДДС)
                      Добавете номер на частта /Бележка на реда
                      Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.
                      Този номер ще бъде добавен към потвърждението на поръчката, фактурата, бележката за изпращане, имейла за уеб потвърждение и етикета на продукта.

                      Информация за продукта

                      ПроизводителAIM-TTI INSTRUMENTS
                      Част № на производителяPSA6005USC
                      Код на поръчката2444040
                      Продуктова гамаPSA Series 5
                      Известен също катоGTIN UPC EAN: 5060584590330
                      Лист с технически данни

                      Data Sheet

                      Spectrum Analyzer TypeHandheld
                      Product RangePSA Series 5
                      Test Frequency Range10MHz to 6GHz
                      External Height192mm
                      External Width92mm
                      External Depth49mm
                      Weight560g
                      Manufacturer Warranty3 Years
                      Plug TypeUniversal Adapter
                      SVHCNo SVHC (21-Jan-2025)

                      Преглед на продукта

                      The PSA6005USC is a 6GHz handheld RF Spectrum Analysers incorporates bench-top level features within in a portable spectrum analyser. The PSA series 5 is sufficiently small and lightweight to fit comfortably into the hand - unlike most other so-called handheld spectrum analysers. A removable screen protector and sun-shield combines with rubberised buffers top and bottom to enhance its use in the field. The 4.3-inch TFT display provides a wealth of detailed information. Colour is used to clearly distinguish between multiple traces, markers and limit lines. The touch-screen uses a three row hierarchical menu system to provide fast and intuitive control of the many functions. It operates from a Li-ion rechargeable battery that can provide more than 3hrs of continuous operation. If switched-OFF to conserve power, it returns to normal operation within a few seconds of switch-ON with all data retained. It can also be set to switch-OFF automatically after a set time from the last action.

                      • Resolution bandwidths from 300Hz to 10MHz (1:3:10)
                      • -120dBm typical noise floor at -40dBm ref. level/10kHz RBW
                      • Measurement in dBm or dBµV, mV or µW
                      • Zero span mode with AM and FM audio demodulation
                      • Trace modes of normal, peak hold and trace average
                      • Live, View and Reference traces in contrasting colours
                      • Twin markers with readout of absolute and difference values
                      • Smart marker movement with selectable peak tracking
                      • Frequency counter with down to 10Hz resolution
                      • Frequency presets and independent state storage
                      • Auto-find automatically sets sweep parameters for the highest signal found
                      • Unlimited storage for waveforms, set-ups and screens
                      • User-assignable file names, file stamping from real-time clock
                      • USB interfaces for Flash drives and PC connection
                      • Comprehensive status and context sensitive help screens
                      • Rechargeable lithium-ion battery giving more than 3 hours continuous operation
                      • High Resolution Scan Mode - up to 210,000 points with pan and zoom
                      • Limit lines and limit patterns with limits comparator
                      • Data logging of peak values, complete traces or screen images from timer, external trigger or limits comparator
                      • Automatic Measurements for CP, ACPR and OBW

                      Приложения

                      Test & Measurement, Industrial, RF Communications, Communications & Networking, Portable Devices

                      Бележки

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Технически характеристики

                      Spectrum Analyzer Type

                      Handheld

                      Test Frequency Range

                      10MHz to 6GHz

                      External Width

                      92mm

                      Weight

                      560g

                      Plug Type

                      Universal Adapter

                      Product Range

                      PSA Series 5

                      External Height

                      192mm

                      External Depth

                      49mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      Технически документи (1)

                      Technical Data Sheet EN

                      Сродни продукти

                      4 Намерени продукта

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      Great Britain
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:90303370
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS съвместим:Да

                      RoHS

                      Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:Да

                      RoHS

                      Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (21-Jan-2025)
                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):2.6