Имате нужда от повече?
Количество | |
---|---|
1+ | € 1 781,000 |
Преглед на продукта
The PCT-1000 is a programmable preheater that provides users the ability to increase heat capacity with highly controlled thermal output. The PCT-1000 can be used in a variety of processes including soldering, desoldering, SMD rework operations and, with its added heat capacity, will provide faster production rates while lowering overall process temperatures. It is equipped with the highly advanced heater design found on sophisticated OK International rework systems. Its convection heater creates a vortex effect that efficiently directs and concentrates heat.
- Adds heat capacity and enables lower process temperatures
- Increases through-put and reliability of soldering, desoldering and SMD rework processes
- Controlled cool-down eliminates thermal shock to PCB and components
- System safety feature automatically shuts off heating when fan is stopped
- High efficiency vortex heater design maximizes ramp to temperature for increased productivity
Съдържание
Programmable pre-heater,Type K T/C Kit , Foot switch, Power Cord, User Manual and Advanced User Guide
Технически характеристики
240V
1.2kW
-
350°C
MRS-1000A
No SVHC (27-Jun-2024)
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта