Audio Transformers:
126 Намерени продуктаИзглед
Купувач
Инженер
Производител
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ € 423,980 5+ € 415,510 10+ € 407,040 25+ € 394,500 50+ € 381,600 | 1:2 | - | - | - | 20kohm | - | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | - | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||