Audio Transformers:
75 Намерени продуктаИзглед
Купувач
Инженер
Производител
Turns Ratio
Current Rating
Inductance
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,936 10+ € 0,902 25+ € 0,878 50+ € 0,859 100+ € 0,829 Още цени... | Мин: 1 / Множ: 1 | 1:10 | - | 10.6mH | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ € 15,300 5+ € 14,540 10+ € 13,960 50+ € 13,180 100+ € 12,540 Още цени... | Мин: 1 / Множ: 1 | 1:6.45 | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ € 14,990 5+ € 14,250 10+ € 13,670 50+ € 12,910 100+ € 12,290 Още цени... | Мин: 1 / Множ: 1 | 1:2 | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 2,420 10+ € 2,190 25+ € 2,110 50+ € 2,030 100+ € 1,940 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
Each | 1+ € 15,760 5+ € 15,100 10+ € 14,430 50+ € 13,410 100+ € 12,440 Още цени... | Мин: 1 / Множ: 1 | 1:1 | 1mA | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 14,400 5+ € 14,110 10+ € 13,820 50+ € 13,540 100+ € 13,250 Още цени... | Мин: 1 / Множ: 1 | 1:6.45 | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 14,680 5+ € 14,390 10+ € 14,090 50+ € 13,800 100+ € 13,510 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 5,320 10+ € 5,060 25+ € 4,860 50+ € 4,590 100+ € 4,360 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | |||||
Each | 1+ € 14,400 5+ € 14,110 10+ € 13,820 50+ € 13,540 100+ € 13,250 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 1,380 10+ € 1,330 25+ € 1,300 50+ € 1,270 100+ € 1,230 Още цени... | Мин: 1 / Множ: 1 | 1:10 | - | 5.3mH | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ € 1,420 10+ € 1,360 25+ € 1,330 50+ € 1,300 100+ € 1,250 Още цени... | Мин: 1 / Множ: 1 | 1:20 | - | 1.5mH | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ € 7,500 5+ € 7,330 10+ € 7,150 50+ € 6,280 100+ € 5,720 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 600ohm | - | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | - | 17ohm | - | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ € 14,990 5+ € 14,250 10+ € 13,670 50+ € 12,910 100+ € 12,290 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 5,330 5+ € 5,080 10+ € 4,820 50+ € 4,490 100+ € 4,160 Още цени... | Мин: 1 / Множ: 1 | 1:1 | 15mA | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ € 73,870 5+ € 71,520 10+ € 69,170 25+ € 64,740 50+ € 63,990 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 10kohm | - | 10kohm | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ € 14,120 5+ € 13,840 10+ € 13,560 50+ € 13,270 100+ € 12,990 Още цени... | Мин: 1 / Множ: 1 | 1:2 | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 1,520 10+ € 1,500 25+ € 1,480 50+ € 1,450 100+ € 1,380 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | 3.9mH | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ € 5,320 5+ € 5,200 10+ € 5,080 50+ € 4,480 100+ € 4,230 Още цени... | Мин: 1 / Множ: 1 | 1:1 | 4mA | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ € 14,990 5+ € 14,250 10+ € 13,670 50+ € 12,910 100+ € 12,290 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 4,680 10+ € 4,590 25+ € 4,490 50+ € 4,400 100+ € 4,310 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 68ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 68ohm | - | 68ohm | Through Hole | PC Pin | 200Hz | - | |||||
Each | 1+ € 7,720 5+ € 7,570 10+ € 7,410 50+ € 7,260 100+ € 7,100 Още цени... | Мин: 1 / Множ: 1 | 1:1CT | - | - | 600ohm | - | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | - | 68ohm | - | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ € 14,990 5+ € 14,250 10+ € 13,670 50+ € 12,910 100+ € 12,290 Още цени... | Мин: 1 / Множ: 1 | 6.3:1 | - | - | 150ohm | - | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 1,190 10+ € 1,140 25+ € 1,110 50+ € 1,090 100+ € 1,050 Още цени... | Мин: 1 / Множ: 1 | 1:10 | - | 6mH | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ € 14,120 5+ € 13,840 10+ € 13,560 50+ € 13,270 100+ € 12,990 Още цени... | Мин: 1 / Множ: 1 | 6.3:1 | - | - | 150ohm | - | 3.75ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 14,940 5+ € 14,200 10+ € 13,630 50+ € 12,870 100+ € 12,240 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | - | 800ohm | - | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | - | 69ohm | - | 97ohm | Through Hole | PC Pin | 200Hz | - |