400:1 Current Transformers:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 151,410 | Общо:€ 151,41 Мин: 1 / Множ: 1 | Split Core | 400A | 400:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series | |||||
Each | 1+ € 37,440 5+ € 36,690 10+ € 35,940 20+ € 35,190 | Общо:€ 37,44 Мин: 1 / Множ: 1 | Pluggable | 400A | 400:1 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 1A | 855 Series | |||||
Each | 1+ € 94,600 | Общо:€ 94,60 Мин: 1 / Множ: 1 | 1-Phase Bushing Type | - | 400:1 | - | Class 0.5 | - | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 400A | 1A | SENTRON 4NC Series | |||||
Each | 1+ € 116,000 | Общо:€ 116,00 Мин: 1 / Множ: 1 | 1-Phase Bushing Type | - | 400:1 | - | Class 0.5 | - | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 400A | 1A | SENTRON 4NC Series | |||||
Each | 1+ € 87,900 | Общо:€ 87,90 Мин: 1 / Множ: 1 | 1-Phase Bushing Type | - | 400:1 | - | Class 1 | - | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 400A | 1A | SENTRON 4NC Series | |||||
Each | 1+ € 101,000 | Общо:€ 101,00 Мин: 1 / Множ: 1 | 1-Phase Bushing Type | - | 400:1 | - | Class 1 | - | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 400A | 1A | SENTRON 4NC Series | |||||