Current Transformers:
44 Намерени продуктаИзглед
Купувач
Инженер
Производител
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,510 10+ € 7,420 25+ € 7,200 50+ € 6,830 100+ € 6,450 | Мин: 1 / Множ: 1 | 0-Phase Molded Case | - | - | - | 50Hz | - | 60Hz | - | 7.2mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | |||||
Each | 1+ € 6,370 10+ € 5,520 25+ € 5,240 50+ € 5,080 100+ € 4,770 | Мин: 1 / Множ: 1 | Low Current AC | 500:1 | - | - | 50Hz | - | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ € 128,700 | Мин: 1 / Множ: 1 | Split Core | - | 400A | 400:5 | 50Hz | Class 1 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ € 83,570 5+ € 66,230 10+ € 64,910 | Мин: 1 / Множ: 1 | Split Core | - | 200A | - | 50Hz | Class 1 | 400Hz | - | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | - | SCT-1250 Series | |||||
Each | 1+ € 60,710 5+ € 48,830 10+ € 42,380 20+ € 41,530 | Мин: 1 / Множ: 1 | Split Core | - | 5A | - | 50Hz | Class 1 | 1kHz | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0400 Series | |||||
Each | 1+ € 10,330 10+ € 8,320 25+ € 7,890 50+ € 7,830 100+ € 7,190 | Мин: 1 / Множ: 1 | 0-Phase Molded Case | - | - | - | 50Hz | - | 60Hz | - | 9mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | |||||
Each | 1+ € 7,850 10+ € 6,140 25+ € 5,830 50+ € 5,740 100+ € 5,640 | Мин: 1 / Множ: 1 | Low Current AC | 1000 | - | - | 50Hz | - | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ € 60,710 5+ € 48,830 10+ € 42,380 20+ € 41,530 | Мин: 1 / Множ: 1 | Split Core | - | 25A | - | 50Hz | Class 1 | 400Hz | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | - | SCT-0400 Series | |||||
Each | 1+ € 62,280 5+ € 49,350 10+ € 48,360 | Мин: 1 / Множ: 1 | Split Core | - | 5A | - | 50Hz | Class 1 | 400Hz | - | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0750 Series | |||||
Each | 1+ € 55,510 5+ € 44,650 10+ € 38,750 20+ € 37,980 | Мин: 1 / Множ: 1 | Split Core | - | 200A | 200:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | - | |||||
Each | 1+ € 58,010 5+ € 46,660 10+ € 40,500 20+ € 39,690 | Мин: 1 / Множ: 1 | Split Core | - | 300A | 300:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | |||||
Each | 1+ € 149,610 5+ € 129,850 10+ € 125,130 25+ € 122,630 50+ € 120,120 | Мин: 1 / Множ: 1 | Split Core | - | - | 400:5 | - | Class 1 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | |||||
Each | 1+ € 127,030 5+ € 100,660 10+ € 98,830 25+ € 97,000 50+ € 95,060 | Мин: 1 / Множ: 1 | Split Core | - | - | 100:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | |||||
Each | 1+ € 138,650 5+ € 109,870 10+ € 107,870 25+ € 105,870 50+ € 103,750 | Мин: 1 / Множ: 1 | Split Core | - | - | 250:5 | - | Class 1 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | |||||
Each | 1+ € 149,610 5+ € 129,850 10+ € 125,130 25+ € 122,630 50+ € 120,120 | Мин: 1 / Множ: 1 | Split Core | - | - | 200:5 | - | Class 3 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ € 149,610 5+ € 129,850 10+ € 125,130 25+ € 122,630 50+ € 120,120 | Мин: 1 / Множ: 1 | Split Core | - | - | 300:5 | - | Class 1 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ € 127,030 5+ € 100,660 10+ € 98,830 25+ € 97,000 50+ € 95,060 | Мин: 1 / Множ: 1 | Split Core | - | - | 150:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | |||||
Each | 1+ € 127,030 5+ € 100,660 10+ € 98,830 25+ € 97,000 50+ € 95,060 | Мин: 1 / Множ: 1 | Split Core | - | - | 200:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
CARLO GAVAZZI | Each | 1+ € 61,030 5+ € 54,670 10+ € 53,580 | Мин: 1 / Множ: 1 | 1-Phase | - | - | - | - | - | - | 100mW | 10.5mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering | 20A | - | MI Series | ||||
Each | 1+ € 13,040 10+ € 10,890 25+ € 10,390 50+ € 10,210 100+ € 9,810 | Мин: 1 / Множ: 1 | 0-Phase Molded Case | - | - | - | 50Hz | - | 60Hz | - | 11mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 60A | - | MR Series | |||||
Each | 1+ € 83,910 5+ € 82,080 10+ € 80,340 25+ € 78,660 50+ € 77,060 | Мин: 1 / Множ: 1 | Split Core | - | - | - | - | Class 0.5 | 50Hz | - | - | 50Hz / 60Hz | 0 | Wire Leaded | Metering | - | - | 0 | |||||
Each | 1+ € 7,910 10+ € 6,290 25+ € 5,990 50+ € 5,770 100+ € 5,470 | Мин: 1 / Множ: 1 | 0-Phase Molded Case | - | - | - | 50Hz | - | 60Hz | - | 7.4mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | |||||
Each | 1+ € 88,390 5+ € 86,470 10+ € 84,630 25+ € 82,870 50+ € 81,180 | Мин: 1 / Множ: 1 | Split Core | - | - | - | - | Class 0.5 | 50Hz | - | - | 50Hz / 60Hz | 0 | Wire Leaded | Metering | 1kA | - | 0 | |||||
Each | 1+ € 184,890 | Мин: 1 / Множ: 1 | Split Core | - | 1kA | 1:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | |||||
Each | 1+ € 151,410 | Мин: 1 / Множ: 1 | Split Core | - | 400A | 400:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series |