Current Transformers:
7 Намерени продуктаИзглед
Купувач
Инженер
Производител
CT Construction
Current Ratio
Input Current
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 66,980 5+ € 64,930 10+ € 63,530 | Мин: 1 / Множ: 1 | Modular | 300:5 | 300A | Class 0.5 | 50Hz | 4VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | |||||
Each | 1+ € 59,400 5+ € 57,570 10+ € 56,340 | Мин: 1 / Множ: 1 | Modular | 400:5 | 400A | Class 0.5 | 50Hz | 5VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT MAX SELV Series | |||||
Each | 1+ € 68,400 5+ € 66,300 10+ € 64,860 | Мин: 1 / Множ: 1 | Modular | 1:5 | 1kA | Class 0.5 | 50Hz | 10VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | |||||
Each | 1+ € 59,400 5+ € 57,570 10+ € 56,340 | Мин: 1 / Множ: 1 | Modular | 500:5 | 500A | Class 0.5 | 50Hz | 6VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX SELV Series | |||||
Each | 1+ € 66,600 5+ € 64,560 10+ € 63,160 | Мин: 1 / Множ: 1 | Modular | 800:5 | 800A | Class 0.5 | 50Hz | 10VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 800A | 5A | CT MAX SELV Series | |||||
Each | 1+ € 46,800 5+ € 45,370 10+ € 44,370 | Мин: 1 / Множ: 1 | Modular | 500:5 | 500A | Class 0.5 | 50Hz | 6VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX Series | |||||
Each | 1+ € 181,000 | Мин: 1 / Множ: 1 | Summation | - | - | - | - | - | - | 30mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 240A | 40A | SENTRON 5SV8 Series |