PCB Transformers:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ € 3,900 10+ € 3,810 25+ € 3,720 50+ € 3,630 | Мин: 1 / Множ: 1 | Split Bobbin | 115V, 230V | 2 x 18 | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 30mA | 4.2kV | Through Hole | FS Series | ||||
Each | 1+ € 3,440 10+ € 3,360 25+ € 3,280 50+ € 3,200 | Мин: 1 / Множ: 1 | Split Bobbin | 115V | 24V | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 23mA | 4.2kV | Through Hole | - | |||||
Each | 1+ € 7,500 5+ € 6,870 10+ € 6,220 25+ € 6,170 50+ € 6,130 Още цени... | Мин: 1 / Множ: 1 | Split Bobbin | 115V | 10V, 20V | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 110mA | 2.5kVrms | Through Hole | - | |||||
Each | 1+ € 3,520 10+ € 3,450 25+ € 3,360 50+ € 3,280 | Мин: 1 / Множ: 1 | Split Bobbin | 115V, 230V | 14V | 1.1VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 40mA | 4.2kV | Through Hole | - |