Transformer Cores:
862 Намерени продуктаИзглед
Купувач
Инженер
Производител
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,723 100+ € 0,485 500+ € 0,355 1000+ € 0,346 1880+ € 0,337 Още цени... | EFD | EFD20/10/7 | N49 | DC/DC Converters, Transformers | 47mm | 31mm² | 910nH | B66417 Series | ||||||
Each | 1+ € 3,860 10+ € 3,380 50+ € 3,240 100+ € 3,110 200+ € 2,970 Още цени... | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 400nH | B66335 Series | ||||||
Each | 10+ € 0,644 100+ € 0,434 500+ € 0,315 1000+ € 0,285 3000+ € 0,284 | Toroid | 17mm x 10.7mm x 6.8mm | N87 | Transformers | 42mm | 21.04mm² | 1.39µH | B64290L0652 Series | ||||||
Each | 10+ € 1,430 100+ € 0,942 500+ € 0,793 1000+ € 0,730 2400+ € 0,715 Още цени... | ER | ER18/3/10 | N49 | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series | ||||||
Each | 10+ € 0,548 100+ € 0,370 500+ € 0,304 1000+ € 0,270 1800+ € 0,236 | EF | E25/13/7 | N87 | TDK B66208 Series Coil Former | 57.5mm | 52.5mm² | 91nH | B66317 Series | ||||||
1 Pair | 1+ € 1,940 10+ € 1,660 50+ € 1,430 200+ € 1,340 400+ € 1,260 Още цени... | RM/I | RM8/I | 3C95 | - | 38.4mm | 63mm² | 4.1µH | - | ||||||
Each | 1+ € 4,000 3+ € 3,580 5+ € 3,150 10+ € 2,730 20+ € 2,360 Още цени... | E | E80/38/20 | N87 | - | 184mm | 390mm² | 4.5µH | B66375 Series | ||||||
Each | 1+ € 2,410 10+ € 1,460 50+ € 1,280 200+ € 1,190 400+ € 1,170 Още цени... | ETD | ETD39/20/13 | N87 | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | ||||||
Each | 1+ € 0,763 50+ € 0,435 100+ € 0,386 250+ € 0,325 500+ € 0,282 Още цени... | E | EF20 | N87 | B66311 | 46.3mm | 31.9mm² | 1.4µH | B66311 Series | ||||||
Each | 1+ € 3,560 10+ € 3,020 50+ € 2,830 100+ € 2,670 200+ € 2,500 Още цени... | E | E55 | 3C90 | - | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ € 9,560 5+ € 8,960 10+ € 8,360 20+ € 7,760 40+ € 7,160 Още цени... | E | E70/33/32 | N87 | - | 149mm | 683mm² | 9.7µH | B66371 Series | ||||||
Each | 1+ € 12,370 5+ € 10,490 10+ € 9,850 25+ € 9,280 50+ € 8,700 Още цени... | E | E71 | 3F3 | - | 149mm | 683mm² | 10µH | - | ||||||
Each | 5+ € 0,511 50+ € 0,438 250+ € 0,375 500+ € 0,353 1500+ € 0,331 Още цени... | Toroid | TX10 | 3E6 | - | 24.1mm | 7.8mm² | 4.085µH | - | ||||||
1 Pair | 1+ € 4,590 10+ € 3,890 25+ € 3,650 50+ € 3,440 100+ € 3,220 Още цени... | PQ | PQ35 | 3C95 | - | 86.1mm | 190mm² | 6µH | - | ||||||
1 Pair | 1+ € 3,090 10+ € 2,120 50+ € 2,030 200+ € 1,940 400+ € 1,840 Още цени... | RM | RM10 | N87 | - | 44mm | 98mm² | 4.2µH | B65813 Series | ||||||
Each | 1+ € 1,540 50+ € 0,807 100+ € 0,708 250+ € 0,686 500+ € 0,664 Още цени... | E | E32/16/9 | N87 | - | 74mm | 83mm² | 2.3µH | B66229 Series | ||||||
Each | 1+ € 1,780 50+ € 1,240 100+ € 1,160 250+ € 1,100 500+ € 1,030 Още цени... | ETD | ETD44 | 3C90 | - | 103mm | 173mm² | 3.8µH | - | ||||||
Each | 1+ € 2,900 10+ € 2,110 50+ € 1,830 100+ € 1,720 200+ € 1,630 Още цени... | E | E42/21/20 | N87 | - | 97mm | 234mm² | 5.2µH | B66329 Series | ||||||
Each | 1+ € 39,610 3+ € 37,180 5+ € 35,040 10+ € 32,830 20+ € 30,430 Още цени... | Toroid | T102 | 3C90 | - | 255.32mm | 445.32mm² | 5.041µH | - | ||||||
Each | 1+ € 2,660 50+ € 1,950 100+ € 1,840 250+ € 1,720 500+ € 1,590 Още цени... | ETD | ETD49 | 3C95 | - | 114mm | 211mm² | 5.14µH | - | ||||||
Each | 1+ € 9,070 5+ € 7,690 10+ € 7,220 25+ € 6,800 50+ € 6,370 Още цени... | - | - | - | - | 125mm | 172mm² | - | - | ||||||
Each | 5+ € 1,020 50+ € 0,539 250+ € 0,508 500+ € 0,476 1500+ € 0,445 Още цени... | - | E30 | N87 | - | 67mm | 60mm² | 1.9µH | B66319 Series | ||||||
1 Pair | 1+ € 2,140 10+ € 1,480 50+ € 1,110 100+ € 0,840 200+ € 0,825 Още цени... | RM | RM8 | N87 | - | 38mm | 64mm² | 3.3µH | B65811 Series | ||||||
Each | 5+ € 1,780 50+ € 1,420 250+ € 1,250 500+ € 1,210 1000+ € 1,160 Още цени... | Planar E | E32 | 3F3 | - | 35.1mm | 130mm² | 6.78µH | - | ||||||
1 Pair | 1+ € 2,610 10+ € 2,230 50+ € 1,920 100+ € 1,810 200+ € 1,690 Още цени... | - | RM10/I | 3C90 | - | 44.6mm | 96.6mm² | 4.5µH | - | ||||||