2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular MIL Spec Equivalent Connectors
                                                                                                Отпечатване на страница

                                                                                                BACC63CC14-4P8

                                                                                                Circular Connector, BACC Series, MIL-DTL-26500 Series, Wall Mount Receptacle, 4 Contacts, Crimp Pin

                                                                                                Date/Lot Code

                                                                                                CINCH CONNECTIVITY SOLUTIONS
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                CINCH CONNECTIVITY SOLUTIONS BACC63CC14-4P8
                                                                                                CINCH CONNECTIVITY SOLUTIONS BACC63CC14-4P8
                                                                                                CINCH CONNECTIVITY SOLUTIONS BACC63CC14-4P8
                                                                                                ПроизводителCINCH CONNECTIVITY SOLUTIONS
                                                                                                Част № на производителяBACC63CC14-4P8
                                                                                                Код на поръчката2090517
                                                                                                Продуктова гамаBACC Series
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                92 В наличност
                                                                                                Доставка в рамките на 12 работни дни(Директна доставка на доставчика)
                                                                                                Поръчайте преди 18:00 ч.
                                                                                                Количество
                                                                                                1+€ 146,320
                                                                                                Цена за:Each
                                                                                                Минимален: 1
                                                                                                Множествен: 1
                                                                                                € 146,32 (без ДДС)
                                                                                                Бележка на реда
                                                                                                Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.

                                                                                                Информация за продукта

                                                                                                CINCH CONNECTIVITY SOLUTIONS
                                                                                                ПроизводителCINCH CONNECTIVITY SOLUTIONS
                                                                                                Част № на производителяBACC63CC14-4P8
                                                                                                Код на поръчката2090517
                                                                                                Продуктова гамаBACC Series
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Product RangeBACC Series
                                                                                                Equivalent Military SpecificationMIL-DTL-26500 Series
                                                                                                Circular Connector Shell StyleWall Mount Receptacle
                                                                                                No. of Contacts4Contacts
                                                                                                Circular Connector Contact TypeCrimp Pin
                                                                                                Coupling StyleBayonet
                                                                                                Insert Arrangement14-4
                                                                                                Connector Body MaterialAluminium Alloy Body
                                                                                                Connector Body PlatingBright Cadmium
                                                                                                Contact MaterialCopper Alloy
                                                                                                Contact PlatingGold
                                                                                                Insert Rotation8
                                                                                                Service ClassEnvironmentally Sealed, Vibration Resistant
                                                                                                SVHCLead (10-Jun-2022)

                                                                                                Преглед на продукта

                                                                                                The BACC63CC14-4P8 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent wall mount receptacle with 4 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.

                                                                                                • Advanced fluid resistant elastometers, non rotating accessory teeth conforming to MS3155
                                                                                                • Shielded connectors
                                                                                                • High reliability connectors
                                                                                                • Operating temperature range from -55°C to +200°C
                                                                                                • Glass filled epoxy insulator, silicone based elastomer grommet & seals
                                                                                                • Insulation resistance is 5000Mohm
                                                                                                • Salt spray exposure of 96hour
                                                                                                • Bayonet coupling with 500 mating cycles
                                                                                                • Aluminium alloy body material with bright cadmium plating
                                                                                                • Copper alloy crimp pin contacts with gold plating

                                                                                                Приложения

                                                                                                Industrial, Commercial

                                                                                                Технически характеристики

                                                                                                Product Range

                                                                                                BACC Series

                                                                                                Circular Connector Shell Style

                                                                                                Wall Mount Receptacle

                                                                                                Circular Connector Contact Type

                                                                                                Crimp Pin

                                                                                                Insert Arrangement

                                                                                                14-4

                                                                                                Connector Body Plating

                                                                                                Bright Cadmium

                                                                                                Contact Plating

                                                                                                Gold

                                                                                                Service Class

                                                                                                Environmentally Sealed, Vibration Resistant

                                                                                                Equivalent Military Specification

                                                                                                MIL-DTL-26500 Series

                                                                                                No. of Contacts

                                                                                                4Contacts

                                                                                                Coupling Style

                                                                                                Bayonet

                                                                                                Connector Body Material

                                                                                                Aluminium Alloy Body

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                Insert Rotation

                                                                                                8

                                                                                                SVHC

                                                                                                Lead (10-Jun-2022)
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
                                                                                                Mexico
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:Не
                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):Lead (10-Jun-2022)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.05