2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Motors & Motor Controls
                                                                                                5. Electric Motors
                                                                                                6. AC Geared Motors
                                                                                                Отпечатване на страница

                                                                                                82344757

                                                                                                Geared Motor, Reversible, Synchronous, 7.2 W, 20 rpm, 5 N-m, 230 Vac

                                                                                                CROUZET 82344757
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                ПроизводителCROUZET
                                                                                                Част № на производителя82344757
                                                                                                Код на поръчката3091405
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Вече не се поддържа на склад

                                                                                                Информация за продукта

                                                                                                ПроизводителCROUZET
                                                                                                Част № на производителя82344757
                                                                                                Код на поръчката3091405
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                AC Motor TypeSynchronous
                                                                                                Rotation DirectionCW (Clockwise)
                                                                                                Supply Voltage VAC230V
                                                                                                Frequency50Hz
                                                                                                Rotational Speed Max4rpm
                                                                                                Input Power3W
                                                                                                Starting Torque0.5N-m
                                                                                                Gear Ratio TO: 1150
                                                                                                Operating Temperature Min-5°C
                                                                                                Operating Temperature Max60°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Преглед на продукта

                                                                                                The 82344757 is an AC Geared Motor offers constant speed and clockwise direction of rotation. It is suitable for use with programming devices (time base), office equipment, motorised/moving light displays, scanners and pumps applications.

                                                                                                • Single direction synchronous geared motor
                                                                                                • Direction of rotation controlled by long-life mechanical anti-return (<gt/>10⁷ starts)
                                                                                                • Permanent magnet rotor

                                                                                                Приложения

                                                                                                Industrial, Automation & Process Control, Motor Drive & Control, Medical

                                                                                                Предупреждения

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Технически характеристики

                                                                                                AC Motor Type

                                                                                                Synchronous

                                                                                                Supply Voltage VAC

                                                                                                230V

                                                                                                Rotational Speed Max

                                                                                                4rpm

                                                                                                Starting Torque

                                                                                                0.5N-m

                                                                                                Operating Temperature Min

                                                                                                -5°C

                                                                                                Product Range

                                                                                                -

                                                                                                Rotation Direction

                                                                                                CW (Clockwise)

                                                                                                Frequency

                                                                                                50Hz

                                                                                                Input Power

                                                                                                3W

                                                                                                Gear Ratio TO: 1

                                                                                                150

                                                                                                Operating Temperature Max

                                                                                                60°C

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Технически документи (1)

                                                                                                Technical Data Sheet EN

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                Morocco
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85011010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:В очакване на инструкции
                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (15-Jun-2015)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.14