2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Отпечатване на страница

                      EA-PS 803-80 SINGLE

                      Bench Power Supply, Adjustable, 1 Output, 3 V, 3.6 V, 16 A

                      EA ELEKTRO-AUTOMATIK EA-PS 803-80 SINGLE
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителEA ELEKTRO-AUTOMATIK
                      Част № на производителяEA-PS 803-80 SINGLE
                      Код на поръчката1607284
                      Продуктова гамаEA-PS 800 Series
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      Вече не се произвежда

                      Информация за продукта

                      ПроизводителEA ELEKTRO-AUTOMATIK
                      Част № на производителяEA-PS 803-80 SINGLE
                      Код на поръчката1607284
                      Продуктова гамаEA-PS 800 Series
                      Лист с технически данни

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs1 Output
                      Output Voltage Min3V
                      Output Voltage Max3.6V
                      Output Current Min-
                      Output Current Max16A
                      Power Rating80W
                      Supply Voltage Min90VAC
                      Supply Voltage Max264VAC
                      Manufacturer Warranty2 Years
                      Product RangeEA-PS 800 Series
                      Plug Type-
                      SVHCTo Be Advised

                      Преглед на продукта

                      EA-PS 803-80 SINGLE is a EA-PS 800 19” single output plug-in DC power supply. By combining the synchronised rectifier and semi-resonant converter principle, an efficiency of up to 92% is achieved, making them highly efficient and extremely reliable.

                      • Wide input voltage range 90V to 264V with active PFC
                      • Power limited, all outputs for full power
                      • ƒAll outputs separately adjustable and regulated
                      • Overtemperature protection (OT)
                      • Remote on/off and power fail signal
                      • Remote sensing

                      Бележки

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Технически характеристики

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      3V

                      Output Current Min

                      -

                      Power Rating

                      80W

                      Supply Voltage Max

                      264VAC

                      Product Range

                      EA-PS 800 Series

                      SVHC

                      To Be Advised

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      3.6V

                      Output Current Max

                      16A

                      Supply Voltage Min

                      90VAC

                      Manufacturer Warranty

                      2 Years

                      Plug Type
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
                      Germany
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:85044095
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
                      Тегло (кг):.7