Информация за продукта
Алтернативи за EA-PS 8080-60 19" 2HE LCD
2 Намерени продукта
Преглед на продукта
The EA-PS 8000 2U series microprocessor controlled Laboratory Power Supply covers state-of-the-art technology. They already offer many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. The units are provided with a memory function for five different pre-set sets, with the ability to save and recall these just by the push of a button thus frequently used settings are at immediate reach to the user. All units are provided with an active power factor correction circuit and models up to 1.5kW are suitable for a worldwide usage on a mains supply from 90V up to 264VAC. With the 1.5kW models, the output power is automatically reduced to 1kW if the mains voltage drops below 150VAC and with the 3kW models it reduces to 2kW. The remote sensing can be done via a dedicated input which is directly connected to the load equipment, in order to compensate voltage drops along the load cables.
- High efficiency up to 92%
- Flexible power regulated output stage
- Overvoltage protection (OVP)
- Overtemperature protection (OT)
- Four-digit display for voltage and current
- Status indication via LEDs
- Remote sense with automatic detection
- Analogue interface with many functions
- Temperature controlled fans for cooling
- 40V Models according to SELV (EN 60950)
- Test Report Included (USB Stick)
Приложения
Test & Measurement, Industrial, Power Management
Бележки
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Технически характеристики
Programmable
0V
0A
1.5kW
264VAC
EA-PS 8000 2U Series
To Be Advised
1 Output
80V
60A
90VAC
2 Years
EU, UK
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Germany
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта