Информация за продукта
Алтернативи за 2455R-100-84
Открит е 1 продукт
Преглед на продукта
The 2455R-100-84 is a commercial Bimetal Thermostat with phenolic base and silver alloy contact. It can provide either temperature control or over-temperature protection by breaking electrical contact when a specified temperature is reached. Single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as power supplies, general appliances and medical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch is used to actuate the normally-closed contacts. Contacts open when surface or ambient temperatures increase to the operating set point of the calibrated bimetal disc. The entire switch is enclosed in a phenolic housing, the bimetal disc is retained by a metal heat-conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc.
- 0 to 150°C Operating temperature range
Приложения
Sensing & Instrumentation, Power Management, Consumer Electronics, Medical, Commercial, Industrial, HVAC
Технически характеристики
30°C
Normally Closed
Flange Mount
2455R Series
15°C
Quick Connect
120VAC/15A, 240VAC/10A
No SVHC (07-Jul-2017)
Технически документи (1)
Сродни продукти
2 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Switzerland
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта