TRS5-20BLRVU
Thermal Reed Switch, 20 °C, ± 2.5°C, Break, Axial, Cables, TRS Series
Количество | |
---|---|
10+ | € 14,450 |
30+ | € 14,150 |
Информация за продукта
Преглед на продукта
TRS5-20BLRVU is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power is 60.5W
- Operating temperature of 20°C
- Break contact type, L shape fixing bar
- UL approved, 200V rated voltage
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Excellent temperature accuracy of ±2.5°C
Бележки
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Технически характеристики
20°C
Break
Axial
TRS Series
60.5W AC
1mA
10°C
No SVHC (21-Jan-2025)
± 2.5°C
Axial
Cables
0.15ohm
264 VAC
275mA
UL
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Japan
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта