Информация за продукта
Алтернативи за LTS 15-NP
2 Намерени продукта
Преглед на продукта
The LTS 15-NP from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, very low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Closed loop multirange current transducer using the hall effect technology
- Primary nominal current of 5A, 7.5A, 15A
- 0.7% accuracy
- Primary current measuring range is ±48A
- Supply voltage of 5V
- Unipolar voltage supply
- Secondary nominal signal of 0.625V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- Compact design for PCB mounting
Приложения
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Технически характеристики
Closed Loop
4.75V
± 0.2%
-48A to 48A
15A
Through Hole
85°C
5V
AC / DC / Pulsed
-48A to 48A
Closed Loop, Hall Effect
0.2%
-40°C
LTS 15-NP Series
Технически документи (2)
Сродни продукти
2 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Switzerland
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта