2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Temperature Sensors & Transducers
                                                                                                5. IC Temperature Sensors
                                                                                                Отпечатване на страница

                                                                                                MAX1299CEAE+

                                                                                                Temperature Sensor IC, 3-Wire/SPI, Digital, ± 1°C, -40 °C, 85 °C, SSOP, 16 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                ANALOG DEVICES MAX1299CEAE+
                                                                                                ПроизводителANALOG DEVICES
                                                                                                Част № на производителяMAX1299CEAE+
                                                                                                Код на поръчката2798811
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Вече не се произвежда

                                                                                                Информация за продукта

                                                                                                ANALOG DEVICES
                                                                                                ПроизводителANALOG DEVICES
                                                                                                Част № на производителяMAX1299CEAE+
                                                                                                Код на поръчката2798811
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Sensor Output TypeDigital
                                                                                                IC Output TypeDigital
                                                                                                Sensing Accuracy Range 1C
                                                                                                Accuracy± 1°C
                                                                                                Measured Temperature Min-40°C
                                                                                                Sensing Temperature Min-40°C
                                                                                                Sensing Temperature Max85°C
                                                                                                Measured Temperature Max85°C
                                                                                                Sensor Case / PackageSSOP
                                                                                                Sensor Case StyleSSOP
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max3.6V
                                                                                                No. of Channels-
                                                                                                Resolution12 bits
                                                                                                Output Interface3 Wire, Microwire, SPI
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Преглед на продукта

                                                                                                The MAX1299CEAE+ is a 12bit serial output temperature sensor with 5-channel ADC in 16 pin SSOP package. The implement local and remote temperature sensing with 12bit resolution. Accuracy is ±1°C from 0 to +70°C with no calibration needed. The device features an algorithmic switched-capacitor ADC, an on-chip clock and a 3-wire serial interface compatible with SPI, QSPI™ and MICROWIRE®. It also performs fully differential voltage measurements with 12bit resolution and separate track and hold for positive and negative inputs. Both devices accept versatile input modes consisting of two 3-channel signal pairs, five 1 channel signals relative to an AIN5 or VDD/4 relative to ground. An external reference may be used for more accurate voltage measurements. A shutdown mode and two standby modes provide multiple strategies for prolonging battery life in portable applications that require limited sampling throughput.

                                                                                                • Supply voltage range from +2.7V to +3.6V
                                                                                                • Local and remote temperature sensing
                                                                                                • Fully differential inputs
                                                                                                • Internal precision voltage reference of 1.20V
                                                                                                • INL and DNL is ±1LSB
                                                                                                • Typical power consumption is only 1.3mW
                                                                                                • Offset error is ±2LSB, offset temperature coefficient is ±10μV/°C, gain error is ±4LSB
                                                                                                • Conversion time is 1.1ms(voltage measurement), 2.2ms(temperature measurement)
                                                                                                • Track/hold acquisition time is 16μs, aperture delay is 30ns, internal clock frequency is 62.3KHz
                                                                                                • Operating temperature range from -40°C to +85°C
                                                                                                • Handheld Instruments (PDAs, Palmtops); Industrial Process Controls; Medical Equipment

                                                                                                Приложения

                                                                                                Sensing & Instrumentation, Industrial

                                                                                                Предупреждения

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Бележки

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Технически характеристики

                                                                                                Sensor Output Type

                                                                                                Digital

                                                                                                Sensing Accuracy Range

                                                                                                1C

                                                                                                Measured Temperature Min

                                                                                                -40°C

                                                                                                Sensing Temperature Max

                                                                                                85°C

                                                                                                Sensor Case / Package

                                                                                                SSOP

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Resolution

                                                                                                12 bits

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                IC Output Type

                                                                                                Digital

                                                                                                Accuracy

                                                                                                ± 1°C

                                                                                                Sensing Temperature Min

                                                                                                -40°C

                                                                                                Measured Temperature Max

                                                                                                85°C

                                                                                                Sensor Case Style

                                                                                                SSOP

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                No. of Channels

                                                                                                -

                                                                                                Output Interface

                                                                                                3 Wire, Microwire, SPI

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Технически документи (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                Philippines
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85423990
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
                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (07-Jul-2017)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.0007