Информация за продукта
Преглед на продукта
The AT42QT2160-MMU is a QMatrix Touch Sensor IC designed for use with up to 16 keys and a slider (constructed from 2 keys up to 8 keys). The device is a digital burst mode charge-transfer (QT™) sensor designed specifically for matrix layout touch controls; it includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. The device uses an I²C-compatible interface to allow key data to be extracted and to permit individual key parameter setup. The command structure is designed to minimize the amount of data traffic while maximizing the amount of information conveyed.
- Patented spread-spectrum charge-transfer technology (transverse mode)
- Adjacent Key Suppression® (AKS®) technology
- Moisture tolerance
Приложения
Sensing & Instrumentation, Signal Processing, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Технически характеристики
I2C
1.8V
5.5V
28Pins
85°C
MSL 3 - 168 hours
I2C
QFN
QFN
-40°C
-
To Be Advised
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта