Количество | |
---|---|
3000+ | € 4,050 |
Информация за продукта
Преглед на продукта
MCP6001T-E/OTVAO is a low-power opamp. It is specifically designed for general purpose applications. It has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains a 45° phase margin (typical) with a 500pF capacitive load. It operates from a single-supply voltage as low as 1.8V, while drawing 100µA (typical) quiescent current. It supports rail-to-rail input and output swing, with a common-mode input voltage range of VDD + 300mV to VSS – 300mV. This opamp is designed with Microchip’s advanced CMOS process. It is used in applications such as automotive, portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs, battery-powered systems.
- Rail-to-rail input/output
- Supply voltage range from 1.8V to 6V
- Supply current is 100µA typical at (TA = +25°C, VDD = +1.8V to +5.5V)
- Input offset voltage is +4.5mV maximum at (TA = +25°C, VDD = +1.8V to +5.5V)
- Power supply rejection ratio is 86dB typical at (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
- Common-mode rejection ratio is 76dB typical at (VCM = -0.3V to 5.3V, VDD = 5V)
- Slew rate is 0.6V/µs typical at (TA = +25°C, VDD = +1.8V to +5.5V)
- Input noise voltage is 6.1µVp-p typical at (f = 0.1Hz to 10Hz)
- Operating temperature range from -40°C to +125°C
- 5-lead SOT-23 package
Технически характеристики
1Channels
0.6V/µs
SOT-23
General Purpose
4.5mV
Surface Mount
125°C
-
SOT-23
1MHz
0.6V/µs
1MHz
1.8V to 6V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта