Информация за продукта
Преглед на продукта
The 74HC595D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7A. The 74HC595D is an 8 stage serial shift register with a storage register and 3 state outputs. The registers have separate clocks. Data is shifted on the positive going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive going transition of the storage register clock input (STCP). If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial standard output (Q7S) for cascading. It is also provided with asynchronous reset (active LOW) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the output enable input (OE) is LOW.
- 8 bit serial input
- 8 bit serial or parallel output
- Storage register with 3 state outputs
- Shift register with direct clear
- 100MHz typ. shift out frequency
Приложения
Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia
Технически характеристики
XOR (Exclusive OR)
2Inputs
SOT-353
74HCT1G86
4.5V
Without Schmitt Trigger Input
-40°C
Single
5Pins
SOT-353
74HCT
5.5V
2mA
125°C
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Malaysia
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта