2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Отпечатване на страница

                      FXLC95000CLR1

                      MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, SPI, LGA, 24 Pins

                      NXP FXLC95000CLR1
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителNXP
                      Част № на производителяFXLC95000CLR1
                      Код на поръчката2377752
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      Вече не се произвежда

                      Информация за продукта

                      ПроизводителNXP
                      Част № на производителяFXLC95000CLR1
                      Код на поръчката2377752
                      Лист с технически данни

                      Data Sheet

                      MEMS Sensor OutputDigital
                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageLGA
                      No. of Pins24Pins
                      Sensor Case StyleLGA
                      Sensitivity Typ0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB
                      Supply Voltage Min1.71V
                      Supply Voltage Max1.89V
                      Operating Temperature Min-40°C
                      Sensitivity Min0.061mg/LSB
                      Sensitivity Max0.061mg/LSB
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-

                      Алтернативи за FXLC95000CLR1

                      Открит е 1 продукт

                      Преглед на продукта

                      The FXLC95000CLR1 is an Intelligent, Motion-Sensing Platform with the integration of a 3-axis MEMS accelerometer and a 32-bit ColdFire MCU that enables autonomous, high-precision sensing solutions with local computing and sensors management capability in an open, easy to use, architecture. The FXLC95000CL hardware is user-programmable to create an intelligent high-precision, flexible, motion-sensing platform. The user's firmware, together with the hardware device, can make system-level decisions required for sophisticated applications. The FXLC95000 platform can act as an intelligent sensing hub and a highly configurable decision engine. Using the Master I²C or SPI module, the FXLC95000 platform can manage secondary sensors such as pressure sensors, magnetometers and gyroscopes.

                      • 3-axis low noise accelerometer - ±2g, ±4g, ±8g configurable
                      • Up to 16-bit resolution 3-axis accelerometer
                      • 32-bit Microcontroller unit with 128kB flash, 16kB RAM and 16kB ROM
                      • Sleep and low power modes to enable local power

                      Приложения

                      Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals, Medical, Security, Consumer Electronics, Imaging, Video & Vision

                      Технически характеристики

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensor Case Style

                      LGA

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      0.061mg/LSB

                      Qualification

                      -

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      24Pins

                      Sensitivity Typ

                      0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB

                      Supply Voltage Max

                      1.89V

                      Sensitivity Min

                      0.061mg/LSB

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      Технически документи (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      South Korea
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:85423190
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
                      Тегло (кг):.00003