2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Отпечатване на страница

                      MMA2241KEG

                      MEMS Accelerometer, Surface Mount, ± 10g, X, SOIC, 16 Pins, 200mV/g

                      NXP MMA2241KEG
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителNXP
                      Част № на производителяMMA2241KEG
                      Код на поръчката2080500
                      Продуктова гамаMMA
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      Вече не се произвежда

                      Информация за продукта

                      ПроизводителNXP
                      Част № на производителяMMA2241KEG
                      Код на поръчката2080500
                      Продуктова гамаMMA
                      Лист с технически данни

                      Data Sheet

                      MEMS Sensor OutputAnalogue
                      Sensing Range - Accelerometer± 10g
                      Sensing AxisX
                      Output Interface-
                      Sensor Case / PackageSOIC
                      No. of Pins16Pins
                      Sensor Case StyleSOIC
                      Sensitivity Typ200mV/g
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Sensitivity Min194mV/g
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Sensitivity Max206mV/g
                      Qualification-
                      Product RangeMMA

                      Преглед на продукта

                      The MMA2241KEG is a micro-machined Accelerometer featuring signal conditioning, a 2-pole low pass filter and temperature compensation. Zero-g offset full scale span and filter cut-off are factory set and require no external devices. A full system self-test capability verifies system functionality. The X-axis g-cell is constructed using surface micromachining; and the interface IC is fabricated in a 1.2micron (60%) silicon gate CMOS process. The signal conditioning of the accelerometer channel begins with a capacitance to voltage conversion (C to V) followed by a 2-stage switched capacitor amplifier. This 2-stage amplifier has adjustable offset and gain trimming. The offset and gain of the interface IC can be controlled by the serially accessed EPROM trimming register.

                      • Integral signal conditioning
                      • Linear output
                      • Ratiometric performance
                      • Calibrated self-test
                      • Low voltage detect, clock monitor and EPROM parity check status
                      • Transducer hermetically sealed at wafer level for superior reliability
                      • Robust design, high shocks survivability

                      Приложения

                      Sensing & Instrumentation, System Monitoring, Automation & Process Control

                      Технически характеристики

                      MEMS Sensor Output

                      Analogue

                      Sensing Axis

                      X

                      Sensor Case / Package

                      SOIC

                      Sensor Case Style

                      SOIC

                      Supply Voltage Min

                      4.75V

                      Sensitivity Min

                      194mV/g

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Sensing Range - Accelerometer

                      ± 10g

                      Output Interface

                      -

                      No. of Pins

                      16Pins

                      Sensitivity Typ

                      200mV/g

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      206mV/g

                      Product Range

                      MMA

                      Технически документи (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      United States
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:85423990
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
                      Тегло (кг):.002847