Информация за продукта
Преглед на продукта
The MPC8349E-MITXE reference platform demonstrates the capabilities of power architecture MPC8349E processor. This platform is the ideal platform for hardware and software development. In addition to the highly integrated MPC8349E processor, the reference platform leverages external components to support these additional features such as 5 port gigabit Ethernet switch, four high speed USB ports, four serial ATA ports, one PCI slot, one miniPCI slot and one compact flash memory slot. The MPC8349E microprocessor supports dual 10/100/1000Mbps Ethernet controllers, dual 32bit/single 64bit PCI controllers, integrated security engines, USB 2.0 host and devices controllers, four channel DMA, DUART, serial peripherals, general purpose I/O and system timers. The high level of integration in the MPC8349E helps lower system costs, improves performance and simplifies board design.
- MPC8349E running at 533MHz/266MHz (CPU/CSB (coherent system bus))
- 10/100/1000 baseT Ethernet ports
- USB 2.0 OTG and hub
- Serial ATA controller
- AT24C08 serial EEPROM
- DS1339 RTC with battery holder
- MC9S08QG8 MCU for fan control and soft start
- ATX power supply connector
- RS232C connectors
Приложения
Communications & Networking, Wireless, Industrial, Portable Devices
Технически характеристики
NXP
PowerQUICC II PRO
PowerQUICC
Ref Board MPC8349E
No SVHC (17-Dec-2015)
32bit
Power Architecture
MPC83xx
-
Технически документи (4)
Сродни продукти
4 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта