Информация за продукта
Преглед на продукта
The MPXHZ6115A6U is an Integrated Pressure Sensor with bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Resistant to high humidity and common automotive media
- 1.5% Maximum error over 0 to 85°C
- Improved accuracy at high temperature
- Ideally suited for microprocessor or microcontroller-based systems
Приложения
Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Wireless, Automotive
Технически характеристики
Differential
45mV/kPa
4.75V
SSOP
8Pins
± 1.5%
Surface Mount
Air
125°C
-
15kPa
115kPa
5.25V
SSOP
Analogue
-
-
-40°C
-
No SVHC (27-Jun-2018)
Технически документи (3)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:South Korea
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта