2. Optoelectronics & Displays
                                                                                                3. Optocouplers
                                                                                                4. Digital Output Optocouplers
                                                                                                Отпечатване на страница

                                                                                                HCPL2631S...

                                                                                                Optocoupler, Digital Output, 2 Channel, 2.5 kV, 10 Mbps, Surface Mount DIP, 8 Pins

                                                                                                Date/Lot Code

                                                                                                ONSEMI
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                ONSEMI HCPL2631S...
                                                                                                ПроизводителONSEMI
                                                                                                Част № на производителяHCPL2631S...
                                                                                                Код на поръчката1495382
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Вече не се поддържа на склад

                                                                                                Информация за продукта

                                                                                                ONSEMI
                                                                                                ПроизводителONSEMI
                                                                                                Част № на производителяHCPL2631S...
                                                                                                Код на поръчката1495382
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Isolation Voltage2.5kV
                                                                                                Data Rate10Mbps
                                                                                                No. of Pins8Pins
                                                                                                Product Range-

                                                                                                Преглед на продукта

                                                                                                The HCPL2631S is a 2-channel 8-pin Logic Gate Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10kV/µs. It has a minimum CMR of 5kV/µs. It is suitable for ground loop elimination, line receiver, data transmission and pulse transformer replacement.

                                                                                                • Logic gate output
                                                                                                • Strobable output
                                                                                                • Wired OR-open collector

                                                                                                Приложения

                                                                                                Signal Processing, Communications & Networking, Power Management, Computers & Computer Peripherals

                                                                                                Предупреждения

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Технически характеристики

                                                                                                Isolation Voltage

                                                                                                2.5kV

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Data Rate

                                                                                                10Mbps
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
                                                                                                United States
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85414900
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
                                                                                                Тегло (кг):.000833