2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Отпечатване на страница

                      P5D213222

                      Industrial Pushbutton Switch, P5-D, SPST-NC, Off-On, Round Raised

                      OTTO CONTROLS P5D213222
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителOTTO CONTROLS
                      Част № на производителяP5D213222
                      Код на поръчката1138770
                      Продуктова гамаP5-D
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      Вече не се поддържа на склад

                      Информация за продукта

                      ПроизводителOTTO CONTROLS
                      Част № на производителяP5D213222
                      Код на поръчката1138770
                      Продуктова гамаP5-D
                      Лист с технически данни

                      Data Sheet

                      Product RangeP5-D
                      Contact Voltage AC Nom115V
                      Contact ConfigurationSPST-NC
                      Switch OperationOff-On
                      Contact Voltage DC Nom28V
                      Contact Current Max10A
                      Pushbutton Actuator StyleRound Raised
                      Actuator / Cap Colour-
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      IP Rating-
                      Switch Mounting-
                      Switch TerminalsQuick Connect, Solder
                      Illumination ColourNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (14-Jun-2023)

                      Преглед на продукта

                      The P5-D series alternate action push on/push off Pushbutton Switch with silver alloy contacts. It is made of anodized aluminium with contoured dome styling. With two design, a flush dome and raised dome button profile, the P5-D series offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The P5-D Dome series features unsealed, dust tight, moisture proof and watertight seal options. Expect a minimum of 100,000 operations at full rated load of 10 amperes resistive or 5 amperes inductive, up to a million operations in low signal switching applications. The P5-D Dome series is a quality precision snap-action switch designed for use in panels, instruments and other demanding applications where attractive, rugged pushbutton switches are required.

                      • Button sealed with patented rolling sleeve principle
                      • Contact area sealed at case and terminals
                      • Less than 25mΩ contact resistance
                      • Handles low level to 10A
                      • Choice of 9 button colours
                      • Moisture proof and dust tight to IP64 & MIL-PRF-8805 Design 2

                      Приложения

                      Industrial

                      Технически характеристики

                      Product Range

                      P5-D

                      Contact Configuration

                      SPST-NC

                      Contact Voltage DC Nom

                      28V

                      Pushbutton Actuator Style

                      Round Raised

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      -

                      IP Rating

                      -

                      Switch Terminals

                      Quick Connect, Solder

                      Panel Cutout (H x W)

                      -

                      Contact Voltage AC Nom

                      115V

                      Switch Operation

                      Off-On

                      Contact Current Max

                      10A

                      Actuator / Cap Colour

                      -

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      -

                      Switch Mounting

                      -

                      Illumination Colour

                      Non Illuminated

                      SVHC

                      No SVHC (14-Jun-2023)

                      Технически документи (1)

                      Technical Data Sheet EN

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      United States
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:85365080
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
                      Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (14-Jun-2023)
                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):.022