Количество | |
---|---|
1+ | € 21,520 |
Информация за продукта
Преглед на продукта
122-1-A-5/1 is a 122 series single pole 4mm²™ reed relay. It takes up the minimum board area making them ideal for very high density applications such as A.T.E. switching matrices or multiplexers. Requiring a board area of only 4mm x 4mm, this relay allow the highest packing density currently available. The small size of the package does not allow an internal diode. Back EMF suppression diodes are included in many relay drivers but if they are not, and depending on your drive methods, these may have to be provided externally. While socketing relays is not normally recommended due to the risk of affecting contact resistance integrity, it is appreciated that sockets may sometimes be desired for ease of servicing/replacement, in the case of a relay being damaged or reaching the end of its working life. The device has pins on a 2 mm square pitch.
- A switch form, 5V coil voltage
- 20W power rating, 1A max switch current
- 1.2A max carry current, 200V max switching volts
- 10⁹ typ life expectancy ops
- 0.5ms max operate time inc bounce, 0.2ms release time
- Suitable for general purpose applications
- 1 Form A (SPST) normally open (NO) energize to make
- Plastic package with internal mu-metal magnetic screen
- Sputtered ruthenium instrumentation grade switch
- Operating temperature range from -20 to +85°C
Технически характеристики
SPST-NO
122 Series
350ohm
200V
5VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Технически документи (1)
Законодателство и околна среда
Сертификат за съответствие на продукта