Информация за продукта
Алтернативи за LS 9V.
Открит е 1 продукт
Преглед на продукта
LS 9V is primary lithium-thionyl chloride (Li-SOCl2) with a high energy density battery pack and prismatic battery pack for a wide range of applications requesting low base currents combined with superimposed pulses. It has a version that yields good voltage readings in a wide T range. Pack assembled from three ½ AA-sized (and UL-recognized) cells connected in series and has component cells with stainless steel container and hermetic glass-to-metal sealing, plastic sleeve for battery housing. Application includes memory back-up, alarm and security devices, smoke detectors, alarm equipment, industrial electronics, and medical equipment.
- Miniature snap-on terminals
- Nominal voltage is 10.8V, nominal capacity is 1.2Ah
- Operating temperature range from -60°C to +85°C
- Non-flammable electrolyte, non-restricted for transport
- High voltage, stable during most of the application’s lifetime
- Wide operating temperature range
- Low self-discharge rate (less than 1% per year of storage at +20°C)
- Easy integration into compact systems
- Storage area should be clean, cool dry, and ventilated
Предупреждения
Fire explosion and burn hazard, do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate, or expose contents to water, and do not solder directly to the battery pack.
Технически характеристики
10.8V
Lithium Thionyl Chloride
15.95mm
Snap Contact
1
1.26g
-
-
3 x 1/2AA
1.2Ah
48.6mm
26.3mm
1/2AA x 3
-
-
No SVHC (27-Jun-2024)
Технически документи (3)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Great Britain
Страна, в която е реализиран последният важен производствен процес
Сертификат за съответствие на продукта