Информация за продукта
Преглед на продукта
The A14128CHSCFG is a fibreglass non-metallic Screw Cover Enclosure secured with two captivated 316 stainless steel slotted cover screws. It has efficient design and simple construction makes it durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. The compression-moulded fibreglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Moulded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure.
- Padlock provisions included in each latch
- Gasket assures water-tight and dust-tight seal
- Fibreglass is easily punched, drilled, filed or sawed
- Hinge pin and bail are corrosion-resistant type 316 stainless steel
- Scratch-resistant polycarbonate windows are permanently bonded in place
- Removable hinged cover attached to body with type 316 stainless steel hinge pin
Приложения
Industrial
Технически характеристики
Wall Mount
370mm
219mm
Grey
14.57"
8.62"
No SVHC (15-Jun-2015)
Fibreglass
319mm
IP66
NEMA 4, 4X, 12, 13
12.56"
-
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта