Информация за продукта
Преглед на продукта
The SI7013-A20-IM1 is a monolithic CMOS Humidity and 2-zone Temperature Sensor with an analogue-to-digital converter, signal processing, calibration data and an I²C Interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
- Precision relative humidity sensor - ±3% RH (maximum) at 0-80% RH
- 0 to 100% RH Operating range
- Low power consumption - 1.9µW Average power at 3.3V and 1 sample/sec
- Integrated on-chip heater
- Optional factory-installed filter/cover
Приложения
Sensing & Instrumentation, HVAC, Industrial, Consumer Electronics, Thermal Management
Технически характеристики
0% to 100% Relative Humidity
± 0.3°C
18s
Digital
10Pins
125°C
3.6V
± 2% RH
18s
I2C
DFN
-40°C
1.9V
Si7013
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Philippines
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта