2. Development Boards, Evaluation Tools
                                                                                                3. Energy Harvesting Development Kits
                                                                                                Отпечатване на страница

                                                                                                XG22-EK8200A

                                                                                                Explorer Kit, Energy Harvesting, 512KB Flash, 32KB RAM, QFN-32

                                                                                                SILICON LABS
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                SILICON LABS XG22-EK8200A
                                                                                                ПроизводителSILICON LABS
                                                                                                Част № на производителяXG22-EK8200A
                                                                                                Код на поръчката4676872
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                3 В наличност

                                                                                                Имате нужда от повече?

                                                                                                Доставка в рамките на 1 – 3 дни
                                                                                                Поръчайте преди 17:00 ч. за стандартна доставка
                                                                                                Количество
                                                                                                1+€ 209,640
                                                                                                Цена за:Each
                                                                                                Минимален: 1
                                                                                                Множествен: 1
                                                                                                € 209,64 (без ДДС)
                                                                                                Добавете номер на частта /Бележка на реда
                                                                                                Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.
                                                                                                Този номер ще бъде добавен към потвърждението на поръчката, фактурата, бележката за изпращане, имейла за уеб потвърждение и етикета на продукта.

                                                                                                Информация за продукта

                                                                                                SILICON LABS
                                                                                                ПроизводителSILICON LABS
                                                                                                Част № на производителяXG22-EK8200A
                                                                                                Код на поръчката4676872
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeEnergy Harvesting
                                                                                                Kit ContentsBrd EFR32xG22E, BRD2710A, Harvester/Button/Batt Shields, AC/DC Adapter, Photovoltaic Cell, Cap
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Преглед на продукта

                                                                                                XG22-EK8200A is an EFR32xG22E Energy Harvesting Explorer kit. It enables evaluation of the functionality and performance of energy-harvesting-powered devices with Bluetooth LE and Zigbee Green Power. This unique Energy Harvesting kit selection includes a lightweight board with most popular Multi-protocol Wireless SoCs and different shields and adapters which, combined with Explorer Kit's features enable evaluation of multiple solutions for energy harvesting, making use of energy sources like photovoltaic cells, inductive or piezoelectric sources, TEG in different applications, for example pulsed or continuous supply, single or dual source. The dual harvester flexible shield can be used to harvest energy from one or two sources at same time. Typical use case scenarios are complimentary photovoltaic cells, one photovoltaic cell and one piezoelectric source taking energy from vibrations, etc. Adapters, for interfacing AC and DC sources to the Dual Harvester Shield, are also provided.

                                                                                                • Supplementary battery shield for debugging (stand-alone operation/evaluating battery lifetime)
                                                                                                • Kinetic button shield is engineered to demonstrate a specific application
                                                                                                • Self-powered operation
                                                                                                • Flexible PMIC
                                                                                                • Hardware and software configurable registers
                                                                                                • AC and DC sources
                                                                                                • Automatic power selection (self-powered or debugger)
                                                                                                • Test Points for current and voltage measurements

                                                                                                Съдържание

                                                                                                BRD8201A dual harvester shield, BRD8202A kinetic button shield equipped with the BRD8206A Kinetic switch adapter, BRD8203A battery shield, BRD8204A AC input adapter, BRD8205A DC input adapter, BRD2710A EFR32xG22E explorer board, 1x photovoltaic cell, 1x lithium capacitor.

                                                                                                Технически характеристики

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Brd EFR32xG22E, BRD2710A, Harvester/Button/Batt Shields, AC/DC Adapter, Photovoltaic Cell, Cap

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Energy Harvesting
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
                                                                                                Norway
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85437090
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:Да

                                                                                                RoHS

                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (21-Jan-2025)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.000001