Свържете се с мен, когато продуктът е наличен отново.
| Количество | |
|---|---|
| 1+ | € 79,000 |
Информация за продукта
Преглед на продукта
3-phase complete inverter based on the STSPIN32F0601 controller, which embeds a 3‑phase 600V gate driver and a Cortex®-M0 STM32 MCU. The power stage features STGD6M65DF2 IGBTs but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology and both the field-oriented control (FOC) and sensored or sensorless 6‑step control can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. The evaluation board is compatible with a wide range input voltage from 50V to 280V DC/AC and includes a power supply stage with the VIPER06XS in flyback configuration to generate +15V and +3.3V supply voltage required by the application. Typical applications include home and industrial refrigerators compressors, industrial drives, pumps, fans, air conditioning compressors & fans, corded power tools, garden tools, home appliances and industrial automation.
- Input voltage from 50V to 280V DC/AC
- STGD6M65DF2 IGBTs power stage
- Overcurrent threshold set to 5.5 Apeak
- Dual footprint for IGBT/MOSFET package (DPAK, PowerFlat 8x8 HV)
- Single-shunt current sensing
- Smart shutdown overcurrent protection, digital Hall sensors and encoder input
- Bus voltage sensing
- 15V VCC and 3.3V VDD supplies
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
Технически характеристики
3 Phase BLDC & PMSM Motor
Motor Control
Eval Board STSPIN32F0601
No SVHC (25-Jun-2025)
STMicroelectronics
STSPIN32F0601
-
Технически документи (2)
Сродни продукти
4 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Italy
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта