2. Semiconductors - Discretes
                                                                                                3. Diodes & Rectifiers
                                                                                                4. Bridge Rectifier Diodes
                                                                                                Отпечатване на страница

                                                                                                DBLS101G.

                                                                                                Bridge Rectifier, Single Phase, 50 V, 1 A, SMD, 4 Pins, 1.1 V

                                                                                                Date/Lot Code

                                                                                                TAIWAN SEMICONDUCTOR
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                TAIWAN SEMICONDUCTOR DBLS101G.
                                                                                                ПроизводителTAIWAN SEMICONDUCTOR
                                                                                                Част № на производителяDBLS101G.
                                                                                                Код на поръчката2677224
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Опции за опаковка
                                                                                                Вече не се поддържа на склад

                                                                                                Информация за продукта

                                                                                                TAIWAN SEMICONDUCTOR
                                                                                                ПроизводителTAIWAN SEMICONDUCTOR
                                                                                                Част № на производителяDBLS101G.
                                                                                                Код на поръчката2677224
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                No. of PhasesSingle Phase
                                                                                                Repetitive Peak Reverse Voltage50V
                                                                                                Average Forward Current1A
                                                                                                Bridge Rectifier Case StyleSMD
                                                                                                No. of Pins4Pins
                                                                                                Forward Voltage Max1.1V
                                                                                                Bridge Rectifier MountingSurface Mount
                                                                                                Forward Surge Current40A
                                                                                                Operating Temperature Max150°C
                                                                                                Product Range-

                                                                                                Алтернативи за DBLS101G.

                                                                                                2 Намерени продукта

                                                                                                Преглед на продукта

                                                                                                The DBLS101G is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has pure tin plated terminal, lead free, leads solderable per MIL-STD-202, Method 208. It has high surge current capability and ideal for printed circuit board.

                                                                                                • Glass passivated junction
                                                                                                • High temperature soldering guaranteed
                                                                                                • Ideal for printed circuit board
                                                                                                • High surge current capability
                                                                                                • 35V Maximum RMS voltage
                                                                                                • -55 to 150°C Operating temperature range

                                                                                                Приложения

                                                                                                Mains Rectification

                                                                                                Технически характеристики

                                                                                                No. of Phases

                                                                                                Single Phase

                                                                                                Average Forward Current

                                                                                                1A

                                                                                                No. of Pins

                                                                                                4Pins

                                                                                                Bridge Rectifier Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Repetitive Peak Reverse Voltage

                                                                                                50V

                                                                                                Bridge Rectifier Case Style

                                                                                                SMD

                                                                                                Forward Voltage Max

                                                                                                1.1V

                                                                                                Forward Surge Current

                                                                                                40A
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
                                                                                                China
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85411000
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
                                                                                                Тегло (кг):.004167