| Количество | |
|---|---|
| 450+ | € 33,840 |
Информация за продукта
Преглед на продукта
HMAB001BU7H5 is a HMA series amplified pressure sensor. It provides amplified analog output signals and utilizes precision digital signal conditioning to achieve high accuracies. The sensor offers an increased media compatibility to measure gases and liquids. Very small housing allows for space- saving PCB mounting. This pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485:2003 and EN ISO 9001:2008. Applications includes industrial controls, pneumatic controls, environmental controls, HVAC, analytical instruments.
- Increased media compatibility, analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.2VDC to 5.5VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to ±1bar operating pressure, 5bar proof pressure
- Bidirectional calibration
- SIL, 2 ports axial, opposite side housing
- Barbed porting
- High grade
Технически характеристики
Differential, Gauge
0bar
1bar
5VDC
Dual Radial Barbed
5.3mA
Analogue, Digital
Dual Axial Barbed, Opposite Side
-
-20°C
HMA Series
To Be Advised
Voltage
Differential, Gauge
4.2VDC
5.5VDC
SIP
4Pins
±0.25%
Through Hole
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Germany
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта