Количество | |
---|---|
7500+ | € 0,102 |
Информация за продукта
Преглед на продукта
74LCX14FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS schmitt inverter. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for inputs. Pin configuration and function are the same as the 74LCX04FT but the inputs have hysteresis and with schmitt trigger function, this device can be used as a line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge.
- Low-voltage hex schmitt inverter with 5V tolerant inputs and outputs
- Output current: IOH /IOL = 24mA (min) (VCC = 3V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC etc.) 14 type
- Supply voltage range from 1.65V to 3.6V
- Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40 to 85°C)
- Propagation delay time is 7.5ns max at (2.7V VCC, Ta = -40 to 85°C)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Технически характеристики
Schmitt Trigger Inverter
1Inputs
TSSOP-B
-
1.65V
With Schmitt Trigger Input
-40°C
AEC-Q100
Hex
14Pins
TSSOP-B
74LCX
3.6V
50mA
125°C
To Be Advised
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Japan
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта