Информация за продукта
Преглед на продукта
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a 'sleep mode' when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (maximum of 300 watts)
- Will operate most Weller accessories up to 200 watts
- Self contained vacuum and air turbine
- ECO button for "Sleep Mode"
- Programmable temperature memory key
- ESD safe
- Weller Micro-Tools, WMRP & WMRT are not compatible
Приложения
Maintenance & Repair
Съдържание
WR 2 power unit, 300 W 2 channel digital station: T0053377699, WSP 80 Soldering iron 80 W fitted with LTB soldering tip, WDH 10T Safety rest with Stop & Go function: T005 15 152 99, DXV80 80 Watt desoldering tool fitted with DX 112 desoldering nozzle, WDH 30 safety rest: T005 15 152 99, power cable and equipotential bonding
Технически характеристики
230V
200W
-
550°C
WR2 Power Unit, Solder Iron, Safety Rest w/ Stop & Go Function, Desolder Iron, Nozzle & Safety Rest
UK Type G
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Mexico
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта