Имате нужда от повече?
Количество | |
---|---|
10000+ | € 0,0162 |
Информация за продукта
Преглед на продукта
CC0402FRNPO9BN151 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 150pF
- Capacitance tolerance is ±1%
- 0402 [1005 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Технически характеристики
150pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Wraparound
125°C
-
50V
± 1%
CC Series
0.5mm
-55°C
-
No SVHC (21-Jan-2025)
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта